IDC CABLE- APK40A/ AE40M / X - A1KXA-4036M
| Digi-Key Part Number | A1KXA-4036M-ND |
1 10 100 250 500 1000 2500 5000 |
26.11000 21.26300 15.66730 13.52232 12.58976 10.85517 10.25832 9.92260 |
Extended Price
26.11 212.63 1566.73 3380.58 6294.88 10855.17 25645.80 49613.00 |
| Manufacturer Part Number | A1KXA-4036M | |||
| Description | IDC CABLE- APK40A/ AE40M / X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A1KXA-4036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Male to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A1KXA 4036M A1KXA4036M |
IDC CABLE- APK40A/ AE40M / X - A1KXA-4036M (A1KXA-4036M-ND)
Related parts:IDC CABLE- APK40A/ AE40M / X - A1KXA-4036M
Order 'idc cable- apk40a/ ae40m / x - A1KXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-4036M-ND.
IDC CABLE- APK40A/ AE40M / APK40 - A3KKA-4036M
Order 'idc cable- apk40a/ ae40m / apk40 - A3KKA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-4036M-ND.
IDC CABLE- ASN40A/ AE40M / X - A1AXA-4036M
Order 'idc cable- asn40a/ ae40m / x - A1AXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-4036M-ND.
IDC CABLE- ASC40G/ AE40M / X - A1AXG-4036M
Order 'idc cable- asc40g/ ae40m / x - A1AXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-4036M-ND.
IDC CABLE - ASC40H/AE40M/X - A1AXH-4036M
Order 'idc cable - asc40h/ae40m/x - A1AXH-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-4036M-ND.
IDC CABLE- ASS40A/ AE40M / X - A1BXA-4036M
Order 'idc cable- ass40a/ ae40m / x - A1BXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-4036M-ND.
IDC CABLE- ASR40G/ AE40M / X - A1BXG-4036M
Order 'idc cable- asr40g/ ae40m / x - A1BXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-4036M-ND.
IDC CABLE - ASR40H/AE40M/X - A1BXH-4036M
Order 'idc cable - asr40h/ae40m/x - A1BXH-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-4036M-ND.
IDC CABLE- AKN40A/ AE40M / X - A1CXA-4036M
Order 'idc cable- akn40a/ ae40m / x - A1CXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-4036M-ND.
IDC CABLE- AKC40G/ AE40M / X - A1CXG-4036M
Order 'idc cable- akc40g/ ae40m / x - A1CXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-4036M-ND.
IDC CABLE - AKC40H/AE40M/X - A1CXH-4036M
Order 'idc cable - akc40h/ae40m/x - A1CXH-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-4036M-ND.
IDC CABLE- AKP40A/ AE40M / X - A1DXA-4036M
Order 'idc cable- akp40a/ ae40m / x - A1DXA-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4036M-ND.
IDC CABLE- AKR40G/ AE40M / X - A1DXG-4036M
Order 'idc cable- akr40g/ ae40m / x - A1DXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-4036M-ND.
IDC CABLE - AKR40H/AE40M/X - A1DXH-4036M
Order 'idc cable - akr40h/ae40m/x - A1DXH-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-4036M-ND.
IDC CABLE- AKR40T/ AE40M / X - A1DXT-4036M
Order 'idc cable- akr40t/ ae40m / x - A1DXT-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXT-4036M-ND.
Send this link via E-Mail
Help With This Screen