MOSFET N-CH 30V 91A DPAK - IRLR8113TRRPBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRLR8113TRRPBF-ND |
3000 |
.98000 |
Extended Price
2940.00 |
| Manufacturer Part Number | IRLR8113TRRPBF | |||
| Description | MOSFET N-CH 30V 91A DPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRLR8113TRRPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 94A |
| Rds On (Max) @ Id, Vgs @ 25° C | 6 mOhm @ 15A, 10V |
| Input Capacitance (Ciss) @ Vds | 2920pF @ 15V |
| Power - Max | 89W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 22nC @ 4.5V |
| Package / Case | DPak (TO-252, TO-252AA) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRLR8113TRRPBF IRLR8113TRRPBF |
IRLR8113TRRPBF Specification Sheet
MOSFET N-CH 30V 91A DPAK - IRLR8113TRRPBF (IRLR8113TRRPBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 30V 91A DPAK - IRLR8113TRRPBF
Order 'mosfet n-ch 30v 91a dpak - IRLR8113TRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8113TRRPBF-ND.
MOSFET N-CH 30V 91A DPAK - IRLR8103TR
Order 'mosfet n-ch 30v 91a dpak - IRLR8103TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8103TR-ND.
MOSFET N-CH 30V 91A DPAK - IRLR8103V
Order 'mosfet n-ch 30v 91a dpak - IRLR8103V' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8103V-ND.
MOSFET N-CH 30V 91A DPAK - IRLR8103VTRPBF
Order 'mosfet n-ch 30v 91a dpak - IRLR8103VTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLR8103VPBFCT-ND.
MOSFET N-CH 30V 91A DPAK - IRLR8103VPBF
Order 'mosfet n-ch 30v 91a dpak - IRLR8103VPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8103VPBF-ND.
MOSFET N-CH 30V 91A DPAK - IRLR8103VTRPBF
Order 'mosfet n-ch 30v 91a dpak - IRLR8103VTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8103VPBFTR-ND.
MOSFET N-CH 30V 91A DPAK - IRLR8103VTRL
Order 'mosfet n-ch 30v 91a dpak - IRLR8103VTRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8103VTRL-ND.
MOSFET N-CH 30V 91A DPAK - IRLR8103VTR
Order 'mosfet n-ch 30v 91a dpak - IRLR8103VTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8103VTR-ND.
MOSFET N-CH 30V 91A DPAK - IRLR8103VTRR
Order 'mosfet n-ch 30v 91a dpak - IRLR8103VTRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8103VTRR-ND.
MOSFET N-CH 30V 91A DPAK - IRLR8103VTRRPBF
Order 'mosfet n-ch 30v 91a dpak - IRLR8103VTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8103VTRRPBF-ND.
MOSFET N-CH 30V 91A DPAK - IRLR8113TRLPBF
Order 'mosfet n-ch 30v 91a dpak - IRLR8113TRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLR8113TRLPBF-ND.
MOSFET N-CH 30V 91A DPAK - IRLR8103VTRPBF
Order 'mosfet n-ch 30v 91a dpak - IRLR8103VTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLR8103VPBFDKR-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303
Order 'mosfet n-ch 30v 33a dpak - IRFR3303' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3303-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303TRPBF
Order 'mosfet n-ch 30v 33a dpak - IRFR3303TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3303PBFCT-ND.
MOSFET N-CH 30V 33A DPAK - IRFR3303PBF
Order 'mosfet n-ch 30v 33a dpak - IRFR3303PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3303PBF-ND.
Send this link via E-Mail
Help With This Screen