IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1041RTRRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | IPS1041RTRRPBF-ND |
3000 |
.99400 |
Extended Price
2982.00 |
| Manufacturer Part Number | IPS1041RTRRPBF | |||
| Description | IC SWITCH IPS 1CH LOW SIDE DPAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IPS1041RTRRPBF |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Package / Case | DPak (TO-252) |
| Number of Channels | 1 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | Low Side |
| Voltage - Supply | - |
| On-State Resistance | 80 mOhm |
| Current - Output/Channel | - |
| Current - Peak Output | 4.5A |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IPS1041RTRRPBF IPS1041RTRRPBF |
IPS1041RTRRPBF Specification Sheet
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1041RTRRPBF (IPS1041RTRRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1041RTRRPBF
Order 'ic switch ips 1ch low side dpak - IPS1041RTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1041RTRRPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1031RPBF
Order 'ic switch ips 1ch low side dpak - IPS1031RPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1031RPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1011RPBF
Order 'ic switch ips 1ch low side dpak - IPS1011RPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1011RPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS2041RPBF
Order 'ic switch ips 1ch low side dpak - IPS2041RPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS2041RPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1041RPBF
Order 'ic switch ips 1ch low side dpak - IPS1041RPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1041RPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1021RPBF
Order 'ic switch ips 1ch low side dpak - IPS1021RPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1021RPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS2041RTRRPBF
Order 'ic switch ips 1ch low side dpak - IPS2041RTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS2041RTRRPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1031RTRRPBF
Order 'ic switch ips 1ch low side dpak - IPS1031RTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1031RTRRPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1021RTRRPBF
Order 'ic switch ips 1ch low side dpak - IPS1021RTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1021RTRRPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1011RTRRPBF
Order 'ic switch ips 1ch low side dpak - IPS1011RTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1011RTRRPBF-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1041RTRLPBF
Order 'ic switch ips 1ch low side dpak - IPS1041RTRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1041RTRLPBFCT-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1041RTRLPBF
Order 'ic switch ips 1ch low side dpak - IPS1041RTRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IPS1041RTRLPBFDKR-ND.
IC SWITCH IPS 1CH LOW SIDE DPAK - IPS1041RTRLPBF
Order 'ic switch ips 1ch low side dpak - IPS1041RTRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1041RTRLPBFTR-ND.
IC SWITCH IPS 1CH HI SIDE DPAK-5 - IPS7081RPBF
Order 'ic switch ips 1ch hi side dpak-5 - IPS7081RPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS7081RPBF-ND.
IC SWITCH IPS 1CH LOW SIDE D2PAK - IPS1031SPBF
Order 'ic switch ips 1ch low side d2pak - IPS1031SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS1031SPBF-ND.
Send this link via E-Mail
Help With This Screen