IC SWITCH HISIDE PROGR D2PAK-5 - IR3314STRRPBF
| Digi-Key Part Number | IR3314STRRPBF-ND |
800 |
2.43600 |
Extended Price
1948.80 |
| Manufacturer Part Number | IR3314STRRPBF | |||
| Description | IC SWITCH HISIDE PROGR D2PAK-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IR3314STRRPBF |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Package / Case | DPak (TO-252) |
| Number of Channels | 1 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | High Side |
| Voltage - Supply | 6 V ~ 32 V |
| On-State Resistance | 12 mOhm |
| Current - Output/Channel | 5A |
| Current - Peak Output | 18A |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IR3314STRRPBF IR3314STRRPBF |
IR3314STRRPBF Specification Sheet
IC SWITCH HISIDE PROGR D2PAK-5 - IR3314STRRPBF (IR3314STRRPBF-ND)
Related parts:IC SWITCH HISIDE PROGR D2PAK-5 - IR3314STRRPBF
Order 'ic switch hiside progr d2pak-5 - IR3314STRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3314STRRPBF-ND.
IC SWITCH HISIDE PROGR D2PAK-5 - IR3313SPBF
Order 'ic switch hiside progr d2pak-5 - IR3313SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3313SPBF-ND.
IC SWITCH HISIDE PROGR D2PAK-5 - IR3313STRRPBF
Order 'ic switch hiside progr d2pak-5 - IR3313STRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3313STRRPBF-ND.
IC SWITCH HISIDE PROGR D2PAK - IR3316SPBF
Order 'ic switch hiside progr d2pak - IR3316SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3316SPBF-ND.
IC SWITCH HISIDE PROGR D2PAK - IR3315STRRPBF
Order 'ic switch hiside progr d2pak - IR3315STRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3315STRRPBF-ND.
IC SWITCH HISIDE PROGR D2PAK - IR3316STRRPBF
Order 'ic switch hiside progr d2pak - IR3316STRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3316STRRPBF-ND.
IC SWITCH HI SIDE D2PAK - IR3311S
Order 'ic switch hi side d2pak - IR3311S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3311S-ND.
IC SWITCH HI SIDE D2PAK - IR3311STRL
Order 'ic switch hi side d2pak - IR3311STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3311STRL-ND.
IC SWITCH HI SIDE D2PAK - IR3311STRR
Order 'ic switch hi side d2pak - IR3311STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3311STRR-ND.
IC SWITCH POWER OFFLINE D2PAK-5 - FS6X1220RD
Order 'ic switch power offline d2pak-5 - FS6X1220RD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FS6X1220RDCT-ND.
IC SWITCH POWER OFFLINE D2PAK-5 - FS6X1220RD
Order 'ic switch power offline d2pak-5 - FS6X1220RD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FS6X1220RDTR-ND.
IC MOSFET HS PWR SW 5A D2PAK-5 - IPS511S
Order 'ic mosfet hs pwr sw 5a d2pak-5 - IPS511S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS511S-ND.
IC SWITCH HI-SIDE 1CH TO-220-5 - IR3310
Order 'ic switch hi-side 1ch to-220-5 - IR3310' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3310-ND.
IC SWITCH HI-SIDE 1CH D2-PAK-5 - IR3310S
Order 'ic switch hi-side 1ch d2-pak-5 - IR3310S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3310S-ND.
IC SWITCH HI-SIDE 1CH D2-PAK-5 - IR3310STRL
Order 'ic switch hi-side 1ch d2-pak-5 - IR3310STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3310STRL-ND.
Send this link via E-Mail
Help With This Screen