MOSFET N-CH 100V 80A D2PAK - IRF8010STRRPBF
| Digi-Key Part Number | IRF8010STRRPBF-ND |
800 |
1.54425 |
Extended Price
1235.40 |
| Manufacturer Part Number | IRF8010STRRPBF | |||
| Description | MOSFET N-CH 100V 80A D2PAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF8010STRRPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 80A |
| Rds On (Max) @ Id, Vgs @ 25° C | 15 mOhms @ 45A, 10V |
| Input Capacitance (Ciss) @ Vds | 3830pF @ 25V |
| Power - Max | 260W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 120nC @ 10V |
| Package / Case | D² Pak (SMD-220, TO-263) |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF8010STRRPBF IRF8010STRRPBF |
IRF8010STRRPBF Specification Sheet
MOSFET N-CH 100V 80A D2PAK - IRF8010STRRPBF (IRF8010STRRPBF-ND)
Related parts:MOSFET N-CH 100V 80A D2PAK - IRF8010STRRPBF
Order 'mosfet n-ch 100v 80a d2pak - IRF8010STRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF8010STRRPBF-ND.
MOSFET N-CH 100V 80A D2PAK - IRF8010SPBF
Order 'mosfet n-ch 100v 80a d2pak - IRF8010SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF8010SPBF-ND.
MOSFET N-CH 100V 42A D2PAK - IRF1310NS
Order 'mosfet n-ch 100v 42a d2pak - IRF1310NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1310NS-ND.
MOSFET N-CH 100V 42A D2PAK - IRF1310NSPBF
Order 'mosfet n-ch 100v 42a d2pak - IRF1310NSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1310NSPBF-ND.
MOSFET N-CH 100V 42A D2PAK - IRF1310NSTRL
Order 'mosfet n-ch 100v 42a d2pak - IRF1310NSTRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1310NSTRL-ND.
MOSFET N-CH 100V 42A D2PAK - IRF1310NSTRLPBF
Order 'mosfet n-ch 100v 42a d2pak - IRF1310NSTRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1310NSTRLPBFTR-ND.
MOSFET N-CH 100V 42A D2PAK - IRF1310NSTRR
Order 'mosfet n-ch 100v 42a d2pak - IRF1310NSTRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1310NSTRR-ND.
MOSFET N-CH 100V 57A D2PAK - IRF3710S
Order 'mosfet n-ch 100v 57a d2pak - IRF3710S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710S-ND.
MOSFET N-CH 100V 57A D2PAK - IRF3710SPBF
Order 'mosfet n-ch 100v 57a d2pak - IRF3710SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710SPBF-ND.
MOSFET N-CH 100V 57A D2PAK - IRF3710STRL
Order 'mosfet n-ch 100v 57a d2pak - IRF3710STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710STRL-ND.
MOSFET N-CH 100V 57A D2PAK - IRF3710STRLPBF
Order 'mosfet n-ch 100v 57a d2pak - IRF3710STRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710STRLPBFTR-ND.
MOSFET N-CH 100V 57A D2PAK - IRF3710STRR
Order 'mosfet n-ch 100v 57a d2pak - IRF3710STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710STRR-ND.
MOSFET N-CH 100V 57A D2PAK - IRF3710STRRPBF
Order 'mosfet n-ch 100v 57a d2pak - IRF3710STRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710STRRPBF-ND.
MOSFET N-CH 100V 59A D2PAK - IRF3710ZSPBF
Order 'mosfet n-ch 100v 59a d2pak - IRF3710ZSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3710ZSPBF-ND.
MOSFET N-CH 100V 9.7A D2PAK - IRF520NS
Order 'mosfet n-ch 100v 9.7a d2pak - IRF520NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF520NS-ND.
Send this link via E-Mail
Help With This Screen