MOSFET N-CH 100V 55A LL D2PAK - IRL2910STRRPBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRL2910STRRPBF-ND |
800 |
1.59935 |
Extended Price
1279.48 |
| Manufacturer Part Number | IRL2910STRRPBF | |||
| Description | MOSFET N-CH 100V 55A LL D2PAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRL2910STRRPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 100V |
| Current - Continuous Drain (Id) @ 25° C | 55A |
| Rds On (Max) @ Id, Vgs @ 25° C | 26 mOhm @ 29A, 10V |
| Input Capacitance (Ciss) @ Vds | 3700pF @ 25V |
| Power - Max | 3.8W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 140nC @ 5V |
| Package / Case | D²Pak (SMD-220-3, TO-263-3) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRL2910STRRPBF IRL2910STRRPBF |
IRL2910STRRPBF Specification Sheet
MOSFET N-CH 100V 55A LL D2PAK - IRL2910STRRPBF (IRL2910STRRPBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 100V 55A LL D2PAK - IRL2910STRRPBF
Order 'mosfet n-ch 100v 55a ll d2pak - IRL2910STRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2910STRRPBF-ND.
MOSFET N-CH 100V 55A D2PAK - IRL2910S
Order 'mosfet n-ch 100v 55a d2pak - IRL2910S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2910S-ND.
MOSFET N-CH 100V 55A D2PAK - IRL2910SPBF
Order 'mosfet n-ch 100v 55a d2pak - IRL2910SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2910SPBF-ND.
MOSFET N-CH 100V 55A D2PAK - IRL2910STRL
Order 'mosfet n-ch 100v 55a d2pak - IRL2910STRL' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2910STRL-ND.
MOSFET N-CH 100V 55A D2PAK - IRL2910STRLPBF
Order 'mosfet n-ch 100v 55a d2pak - IRL2910STRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2910STRLPBFTR-ND.
MOSFET N-CH 100V 55A D2PAK - IRL2910STRR
Order 'mosfet n-ch 100v 55a d2pak - IRL2910STRR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2910STRR-ND.
MOSFET N-CH 100V 55A D2PAK - IRL2910STRLPBF
Order 'mosfet n-ch 100v 55a d2pak - IRL2910STRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRL2910STRLPBFCT-ND.
MOSFET N-CH 100V 55A D2PAK - IRL2910STRLPBF
Order 'mosfet n-ch 100v 55a d2pak - IRL2910STRLPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRL2910STRLPBFDKR-ND.
MOSFET N-CH 100V 55A TO-262 - IRL2910L
Order 'mosfet n-ch 100v 55a to-262 - IRL2910L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2910L-ND.
MOSFET N-CH 100V 55A TO-262 - IRL2910LPBF
Order 'mosfet n-ch 100v 55a to-262 - IRL2910LPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2910LPBF-ND.
MOSFET N-CH 100V 55A TO-220AB - IRL2910
Order 'mosfet n-ch 100v 55a to-220ab - IRL2910' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2910-ND.
MOSFET N-CH 100V 55A TO-220AB - IRL2910PBF
Order 'mosfet n-ch 100v 55a to-220ab - IRL2910PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL2910PBF-ND.
MOSFET N-CH 30V 75A LL D2PAK - IRL3803VSPBF
Order 'mosfet n-ch 30v 75a ll d2pak - IRL3803VSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3803VSPBF-ND.
MOSFET P-CH 20V 24A LL D2PAK - IRL5602STRRPBF
Order 'mosfet p-ch 20v 24a ll d2pak - IRL5602STRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL5602STRRPBF-ND.
MOSFET N-CH 30V 38A LL D2PAK - IRL3303STRRPBF
Order 'mosfet n-ch 30v 38a ll d2pak - IRL3303STRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRL3303STRRPBF-ND.
Send this link via E-Mail
Help With This Screen