IC RELAY PHOTOVO 400V 6-SMD - PVU414SPBF
| Digi-Key Part Number | PVU414SPBF-ND |
150 |
3.36000 |
Extended Price
504.00 |
| Manufacturer Part Number | PVU414SPBF | |||
| Description | IC RELAY PHOTOVO 400V 6-SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PVU414SPBF |
| Vendor | International Rectifier |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 6-SMD |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 140mA |
| Voltage - Input | 1.2VDC |
| Voltage - Load | 0 ~ 400V |
| Output Type | AC, DC |
| On-State Resistance | 27 Ohm |
| Series | PVU, HEXFET;® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PVU414SPBF PVU414SPBF |
PVU414SPBF Specification Sheet
IC RELAY PHOTOVO 400V 6-SMD - PVU414SPBF (PVU414SPBF-ND)
Related parts:IC RELAY PHOTOVO 400V 6-SMD - PVU414SPBF
Order 'ic relay photovo 400v 6-smd - PVU414SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVU414SPBF-ND.
IC RELAY PHOTOVO 400V 6-SMD - PVT412SPBF
Order 'ic relay photovo 400v 6-smd - PVT412SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT412SPBF-ND.
IC RELAY PHOTOVO 400V 6-SMD - PVT412LSPBF
Order 'ic relay photovo 400v 6-smd - PVT412LSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT412LSPBF-ND.
IC RELAY PHOTOVO 400V 6-SMD - PVT412ASPBF
Order 'ic relay photovo 400v 6-smd - PVT412ASPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT412ASPBF-ND.
IC RELAY PHOTOVO 60V 6-SMD - PVG612SPBF
Order 'ic relay photovo 60v 6-smd - PVG612SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612SPBF-ND.
IC RELAY PHOTOVO 60V 6-SMD - PVG612ASPBF
Order 'ic relay photovo 60v 6-smd - PVG612ASPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG612ASPBF-ND.
IC RELAY PHOTOVO 60V 6-SMD - PVG613SPBF
Order 'ic relay photovo 60v 6-smd - PVG613SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVG613SPBF-ND.
IC RELAY PHOTOVO 400V 120MA 6DIP - PVT412L
Order 'ic relay photovo 400v 120ma 6dip - PVT412L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT412L-ND.
IC RELAY PHOTOVO 400V 120MA 6SMD - PVT412LS-T
Order 'ic relay photovo 400v 120ma 6smd - PVT412LS-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT412LS-T-ND.
IC RELAY PHOTOVO 400V 140MA 6DIP - PVT412
Order 'ic relay photovo 400v 140ma 6dip - PVT412' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT412-ND.
IC RELAY PHOTOVO 400V 140MA 6SMD - PVT412S
Order 'ic relay photovo 400v 140ma 6smd - PVT412S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT412S-ND.
IC RELAY PHOTOVO 400V 140MA 6SMD - PVT412S-T
Order 'ic relay photovo 400v 140ma 6smd - PVT412S-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT412S-T-ND.
IC RELAY PHOTOVO 400V 120MA 8DIP - PVT422
Order 'ic relay photovo 400v 120ma 8dip - PVT422' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT422-ND.
IC RELAY PHOTOVO 400V 120MA THIN - PVT422P
Order 'ic relay photovo 400v 120ma thin - PVT422P' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT422P-ND.
IC RELAY PHOTOVO 400V 120MA THIN - PVT422P-T
Order 'ic relay photovo 400v 120ma thin - PVT422P-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT422P-T-ND.
Send this link via E-Mail
Help With This Screen