MOSFET N/P-CH DUAL 30V 8-SOIC - IRF9952QPBF
| Digi-Key Part Number | IRF9952QPBF-ND |
380 |
1.20450 |
Extended Price
457.71 |
| Manufacturer Part Number | IRF9952QPBF | |||
| Description | MOSFET N/P-CH DUAL 30V 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF9952QPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N and P-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 3.5A, 2.3A |
| Rds On (Max) @ Id, Vgs @ 25° C | 100 mOhms @ 2.2A, 10V |
| Input Capacitance (Ciss) @ Vds | 190pF @ 15V |
| Power - Max | 2W |
| Packaging | * |
| Gate Charge (Qg) @ Vgs | 12nC @ 10V |
| Package / Case | SO-8 |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF9952QPBF IRF9952QPBF |
IRF9952QPBF Specification Sheet
MOSFET N/P-CH DUAL 30V 8-SOIC - IRF9952QPBF (IRF9952QPBF-ND)
Related parts:MOSFET N/P-CH DUAL 30V 8-SOIC - IRF9952QPBF
Order 'mosfet n/p-ch dual 30v 8-soic - IRF9952QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF9952QPBF-ND.
MOSFET HEX N-CH DUAL 30V 8-SOIC - IRF7313QPBF
Order 'mosfet hex n-ch dual 30v 8-soic - IRF7313QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7313QPBF-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7306QPBF-ND.
MOSFET N/P-CH DUAL 25V 8-SOIC - IRF7105PBF
Order 'mosfet n/p-ch dual 25v 8-soic - IRF7105PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7105PBF-ND.
MOSFET HEX P-CH DUAL 20V 8-SOIC - IRF7314QPBF
Order 'mosfet hex p-ch dual 20v 8-soic - IRF7314QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7314QPBF-ND.
MOSFET N/P-CH DUAL 55V 8-SOIC - IRF7343IPBF
Order 'mosfet n/p-ch dual 55v 8-soic - IRF7343IPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7343IPBF-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7902PBF
Order 'mosfet n-chan dual 30v 8-soic - IRF7902PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7902PBF-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7904PBF
Order 'mosfet n-chan dual 30v 8-soic - IRF7904PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7904PBF-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7905PBF
Order 'mosfet n-chan dual 30v 8-soic - IRF7905PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7905PBF-ND.
MOSFET N-CHAN DUAL 30V 8-SOIC - IRF7907PBF
Order 'mosfet n-chan dual 30v 8-soic - IRF7907PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7907PBF-ND.
MOSFET P-CH DUAL 55V 8-SOIC - IRF7342QPBF
Order 'mosfet p-ch dual 55v 8-soic - IRF7342QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7342QPBF-ND.
MOSFET N-CH DUAL 55V 8-SOIC - IRF7341IPBF
Order 'mosfet n-ch dual 55v 8-soic - IRF7341IPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7341IPBF-ND.
MOSFET P-CH DUAL 20V 8-SOIC - IRF7304QPBF
Order 'mosfet p-ch dual 20v 8-soic - IRF7304QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7304QPBF-ND.
MOSFET N-CH DUAL 50V 8-SOIC - IRF7103IPBF
Order 'mosfet n-ch dual 50v 8-soic - IRF7103IPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7103IPBF-ND.
MOSFET N-CH DUAL 55V 8-SOIC - IRF7341QPBF
Order 'mosfet n-ch dual 55v 8-soic - IRF7341QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7341QPBF-ND.
Send this link via E-Mail
Help With This Screen