IC BALLAST CONTROL DIM 16-SOIC - IR21593SPBF - Integrated Circuits (ICs)
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 10mA 12.5 V ~ 15.6 V IR21593SPBF
| Digi-Key Part Number | IR21593SPBF-ND |
135 |
3.34504 |
Extended Price
451.58 |
| Manufacturer Part Number | IR21593SPBF | |||
| Description | IC BALLAST CONTROL DIM 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IR21593SPBF |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Voltage - Supply | 12.5 V ~ 15.6 V |
| Type | Ballast Controller |
| Current - Supply | 10mA |
| Current - Output | - |
| Frequency | 30 ~ 230 kHz |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IR21593SPBF IR21593SPBF |
IR21593SPBF Specification Sheet
IC BALLAST CONTROL DIM 16-SOIC - IR21593SPBF (IR21593SPBF-ND) - Integrated Circuits (ICs)
Related parts International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 10mA 12.5 V ~ 15.6 V IR21593SPBFIC BALLAST CONTROL DIM 16-SOIC - IR21593SPBF
Order 'ic ballast control dim 16-soic - IR21593SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21593SPBF-ND.
IC BALLAST CONTROL DIM 16-SOIC - IR2159S
Order 'ic ballast control dim 16-soic - IR2159S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159S-ND.
IC BALLAST CONTROL DIM 16-SOIC - IR2159STR
Order 'ic ballast control dim 16-soic - IR2159STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159STR-ND.
IC BALLAST CONTROL INTEG 16-SOIC - IR21571SPBF
Order 'ic ballast control integ 16-soic - IR21571SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571SPBF-ND.
IC BALLAST CONTROL INTEG 16-SOIC - IR21571STR
Order 'ic ballast control integ 16-soic - IR21571STR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571STR-ND.
IC BALLAST CONTROL INTEG 16-SOIC - IR21571STRPBF
Order 'ic ballast control integ 16-soic - IR21571STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571STRPBF-ND.
IC BALLAST CTLR DIMMING 16-SOIC - IR21593STRPBF
Order 'ic ballast ctlr dimming 16-soic - IR21593STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21593STRPBF-ND.
IC BALLAST CONTROL DIM 16-DIP - IR21591
Order 'ic ballast control dim 16-dip - IR21591' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21591-ND.
IC BALLAST CONTROL DIM 16-DIP - IR2159
Order 'ic ballast control dim 16-dip - IR2159' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2159-ND.
IC BALLAST CONTROL 16-SOIC - IR21571S
Order 'ic ballast control 16-soic - IR21571S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571S-ND.
IC CTRLR BALLAST DIMMING 16-SOIC - IR21593S
Order 'ic ctrlr ballast dimming 16-soic - IR21593S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21593S-ND.
IC BALLAST CONTROL 16-DIP - IR21571
Order 'ic ballast control 16-dip - IR21571' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21571-ND.
IC BALLAST CTRL DIM 600V 8-SOIC - IRS2530DSPBF
Order 'ic ballast ctrl dim 600v 8-soic - IRS2530DSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2530DSPBF-ND.
IC BALLAST CONTROL ADAPT 8SOIC - IR2520DSPBF
Order 'ic ballast control adapt 8soic - IR2520DSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2520DSPBF-ND.
IC BALLAST CTRL 600V 16-SOIC - IRS2158DSTRPBF
Order 'ic ballast ctrl 600v 16-soic - IRS2158DSTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2158DSTRPBF-ND.
Options for International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) Ballast Controller Tube 10mA 12.5 V ~ 15.6 V IR21593SPBF
Send this link via E-Mail
Help With This Screen
