IC HALF BRIDGE DRIVER 8-SOIC - IRS21091SPBF
International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 290mA 10 V ~ 20 V IRS21091SPBF
| Digi-Key Part Number | IRS21091SPBF-ND |
190 |
2.02500 |
Extended Price
384.75 |
| Manufacturer Part Number | IRS21091SPBF | |||
| Description | IC HALF BRIDGE DRIVER 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRS21091SPBF |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Configuration | Half Bridge |
| Voltage - Supply | 10 V ~ 20 V |
| Current - Peak | 290mA |
| Delay Time | 750ns |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Number of Outputs | 2 |
| Input Type | Non-Inverting |
| Number of Configurations | 1 |
| Operating Temperature | -40°C ~ 125°C |
| High Side Voltage - Max (Bootstrap) | 600V |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRS21091SPBF IRS21091SPBF |
IRS21091SPBF Specification Sheet
IC HALF BRIDGE DRIVER 8-SOIC - IRS21091SPBF (IRS21091SPBF-ND)
Related parts International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 290mA 10 V ~ 20 V IRS21091SPBFIC HALF BRIDGE DRIVER 8-SOIC - IRS21091SPBF
Order 'ic half bridge driver 8-soic - IRS21091SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21091SPBF-ND.
IC HALF BRIDGE DRIVER 8-SOIC - IRS2109SPBF
Order 'ic half bridge driver 8-soic - IRS2109SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2109SPBF-ND.
IC HALF BRIDGE DRIVER 14-SOIC - IRS21094SPBF
Order 'ic half bridge driver 14-soic - IRS21094SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21094SPBF-ND.
IC DRIVER HALF-BRIDGE HV 8-SOIC - IRS2103SPBF
Order 'ic driver half-bridge hv 8-soic - IRS2103SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2103SPBF-ND.
IC DRIVER HALF-BRIDGE HV 8-SOIC - IRS2103STRPBF
Order 'ic driver half-bridge hv 8-soic - IRS2103STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2103STRPBFCT-ND.
IC DRIVER HALF-BRIDGE HV 8-SOIC - IRS2103STRPBF
Order 'ic driver half-bridge hv 8-soic - IRS2103STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2103STRPBFDKR-ND.
IC DRIVER HALF-BRIDGE HV 8-SOIC - IRS2103STRPBF
Order 'ic driver half-bridge hv 8-soic - IRS2103STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2103STRPBFTR-ND.
IC DRVR HALF-BRIDGE SHTDN 8-SOIC - IRS2104SPBF
Order 'ic drvr half-bridge shtdn 8-soic - IRS2104SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2104SPBF-ND.
IC DRVR HALF-BRIDGE SHTDN 8-SOIC - IRS2104STRPBF
Order 'ic drvr half-bridge shtdn 8-soic - IRS2104STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2104STRPBFCT-ND.
IC DRVR HALF-BRIDGE SHTDN 8-SOIC - IRS2104STRPBF
Order 'ic drvr half-bridge shtdn 8-soic - IRS2104STRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS2104STRPBFDKR-ND.
IC DRVR HALF-BRIDGE SHTDN 8-SOIC - IRS2104STRPBF
Order 'ic drvr half-bridge shtdn 8-soic - IRS2104STRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2104STRPBFTR-ND.
IC DVR HALF BRIDGE 600V 8-SOIC - IRS2608DSPBF
Order 'ic dvr half bridge 600v 8-soic - IRS2608DSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2608DSPBF-ND.
IC SMART SECONDARY DRIVER 8-SOIC - IR1167ASTRPBF
Order 'ic smart secondary driver 8-soic - IR1167ASTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1167ASTRPBF-ND.
IC SMART SECONDARY DRIVER 8-SOIC - IR1167BSTRPBF
Order 'ic smart secondary driver 8-soic - IR1167BSTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR1167BSTRPBF-ND.
IC DRIVER HALF-BRIDGE 600V 8-DIP - IRS2304PBF
Order 'ic driver half-bridge 600v 8-dip - IRS2304PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS2304PBF-ND.
Options for International Rectifier Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) Non-Inverting Tube 290mA 10 V ~ 20 V IRS21091SPBF
Send this link via E-Mail
Help With This Screen
