MOSFET N/P-CH DUAL 20V MICRO-8 - IRF7507PBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRF7507PBF-ND |
1040 |
.36750 |
Extended Price
382.20 |
| Manufacturer Part Number | IRF7507PBF | |||
| Description | MOSFET N/P-CH DUAL 20V MICRO-8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7507PBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N and P-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 2.4A, 1.7A |
| Rds On (Max) @ Id, Vgs @ 25° C | 140 mOhm @ 1.7A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 240pF @ 15V |
| Power - Max | 1.25W |
| Packaging | * |
| Gate Charge (Qg) @ Vgs | 8nC @ 4.5V |
| Package / Case | Micro8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7507PBF IRF7507PBF |
IRF7507PBF Specification Sheet
MOSFET N/P-CH DUAL 20V MICRO-8 - IRF7507PBF (IRF7507PBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N/P-CH DUAL 20V MICRO-8 - IRF7507PBF
Order 'mosfet n/p-ch dual 20v micro-8 - IRF7507PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7507PBF-ND.
MOSFET HEX P-CH DUAL 20V 8-SOIC - IRF7314QPBF
Order 'mosfet hex p-ch dual 20v 8-soic - IRF7314QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7314QPBF-ND.
MOSFET N/P-CH DUAL 20V 8-SOIC - IRF7105QTRPBF
Order 'mosfet n/p-ch dual 20v 8-soic - IRF7105QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7105QTRPBFTR-ND.
MOSFET HEX P-CH DUAL 20V 8-SOIC - IRF7314QTRPBF
Order 'mosfet hex p-ch dual 20v 8-soic - IRF7314QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7314QTRPBFCT-ND.
MOSFET HEX P-CH DUAL 20V 8-SOIC - IRF7314QTRPBF
Order 'mosfet hex p-ch dual 20v 8-soic - IRF7314QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7314QTRPBFDKR-ND.
MOSFET HEX P-CH DUAL 20V 8-SOIC - IRF7314QTRPBF
Order 'mosfet hex p-ch dual 20v 8-soic - IRF7314QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7314QTRPBFTR-ND.
MOSFET N/P-CH DUAL 20V 8SOIC - IRF7307QTRPBF
Order 'mosfet n/p-ch dual 20v 8soic - IRF7307QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7307QTRPBFTR-ND.
MOSFET P-CH DUAL 20V 8-SOIC - IRF7304QPBF
Order 'mosfet p-ch dual 20v 8-soic - IRF7304QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7304QPBF-ND.
MOSFET P-CH DUAL 20V 8-SOIC - IRF7304QTRPBF
Order 'mosfet p-ch dual 20v 8-soic - IRF7304QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7304QTRPBFCT-ND.
MOSFET P-CH DUAL 20V 8-SOIC - IRF7304QTRPBF
Order 'mosfet p-ch dual 20v 8-soic - IRF7304QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7304QTRPBFDKR-ND.
MOSFET P-CH DUAL 20V 8-SOIC - IRF7304QTRPBF
Order 'mosfet p-ch dual 20v 8-soic - IRF7304QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7304QTRPBFTR-ND.
MOSFET P-CH DUAL 20V 8-TSSOP - IRF7700GTRPBF
Order 'mosfet p-ch dual 20v 8-tssop - IRF7700GTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7700GTRPBFTR-ND.
MOSFET P-CH DUAL 20V 8-TSSOP - IRF7750GTRPBF
Order 'mosfet p-ch dual 20v 8-tssop - IRF7750GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7750GTRPBFDKR-ND.
MOSFET P-CH DUAL 20V 8-TSSOP - IRF7750GTRPBF
Order 'mosfet p-ch dual 20v 8-tssop - IRF7750GTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7750GTRPBFTR-ND.
MOSFET P-CH DUAL 20V 8-TSSOP - IRF7755GTRPBF
Order 'mosfet p-ch dual 20v 8-tssop - IRF7755GTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7755GTRPBFDKR-ND.
Send this link via E-Mail
Help With This Screen