Mosfet - Single Discrete Semiconductor Product 56A 30V 50W International Rectifier Surface Mount IRFR3707ZCPBF
MOSFET N-CH 30V 56A DPAK - IRFR3707ZCPBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRFR3707ZCPBF-ND |
600 |
.76098 |
Extended Price
456.59 |
| Manufacturer Part Number | IRFR3707ZCPBF | |||
| Description | MOSFET N-CH 30V 56A DPAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRFR3707ZCPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 56A |
| Rds On (Max) @ Id, Vgs | 9.5 mOhm @ 15A, 10V |
| Input Capacitance (Ciss) @ Vds | 1150pF @ 15V |
| Power - Max | 50W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 14nC @ 4.5V |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRFR3707ZCPBF IRFR3707ZCPBF |
IRFR3707ZCPBF Specification Sheet
MOSFET N-CH 30V 56A DPAK - IRFR3707ZCPBF (IRFR3707ZCPBF-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 56A 30V 50W International Rectifier Surface Mount IRFR3707ZCPBFMosfet - Single Discrete Semiconductor Product 56A 30V 50W International Rectifier Surface Mount IRFR3707ZCPBF
Order 'mosfet n-ch 30v 56a dpak - IRFR3707ZCPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707ZCPBF-ND.
Mosfet - Single Discrete Semiconductor Product 56A 30V 50W International Rectifier Surface Mount IRFR3707Z
Order 'mosfet n-ch 30v 56a dpak - IRFR3707Z' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707Z-ND.
Mosfet - Single Discrete Semiconductor Product 56A 30V 50W International Rectifier (VA) Surface Mount IRFR3707ZTRPBF
Order 'mosfet n-ch 30v 56a dpak - IRFR3707ZTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3707ZPBFCT-ND.
Mosfet - Single Discrete Semiconductor Product 56A 30V 50W International Rectifier Surface Mount IRFR3707ZPBF
Order 'mosfet n-ch 30v 56a dpak - IRFR3707ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707ZPBF-ND.
Mosfet - Single Discrete Semiconductor Product 56A 30V 50W International Rectifier Surface Mount IRFR3707ZTRPBF
Order 'mosfet n-ch 30v 56a dpak - IRFR3707ZTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707ZPBFTR-ND.
Mosfet - Single Discrete Semiconductor Product 56A 30V 50W International Rectifier Surface Mount IRFR3707ZTR
Order 'mosfet n-ch 30v 56a dpak - IRFR3707ZTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707ZTR-ND.
Mosfet - Single Discrete Semiconductor Product 56A 30V 50W International Rectifier Surface Mount IRFR3707ZCTRRP
Order 'mosfet n-ch 30v 56a dpak - IRFR3707ZCTRRP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707ZCTRRP-ND.
Mosfet - Single Discrete Semiconductor Product 56A 30V 50W International Rectifier Surface Mount IRFR3707ZTRLPBF
Order 'mosfet n-ch 30v 56a dpak - IRFR3707ZTRLPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707ZTRLPBF-ND.
Mosfet - Single Discrete Semiconductor Product 56A 30V 50W International Rectifier Surface Mount IRFR3707ZTRRPBF
Order 'mosfet n-ch 30v 56a dpak - IRFR3707ZTRRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707ZTRRPBF-ND.
Mosfet - Single Discrete Semiconductor Product 56A 30V 50W International Rectifier (VA) Surface Mount IRFR3707ZTRPBF
Order 'mosfet n-ch 30v 56a dpak - IRFR3707ZTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRFR3707ZPBFDKR-ND.
Mosfet - Single Discrete Semiconductor Product 56A 30V 50W International Rectifier Surface Mount IRFR3707ZCTRLP
Order 'mosfet n-ch 30v 56a dpak - IRFR3707ZCTRLP' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707ZCTRLP-ND.
Mosfet - Single Discrete Semiconductor Product 56A 30V 50W International Rectifier Surface Mount IRFR3707ZCTRPBF
Order 'mosfet n-ch 30v 56a dpak - IRFR3707ZCTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFR3707ZCTRPBF-ND.
Mosfet - Single Discrete Semiconductor Product 56A 30V 50W International Rectifier Through Hole IRFU3707ZPBF
Order 'mosfet n-ch 30v 56a i-pak - IRFU3707ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFU3707ZPBF-ND.
Mosfet - Single Discrete Semiconductor Product 5.6A 30V 1.8W International Rectifier (VA) Surface Mount IRF7603TR
Order 'mosfet n-ch 30v 5.6a micro8 - IRF7603TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7603CT-ND.
Mosfet - Single Discrete Semiconductor Product 5.6A 30V 1.8W International Rectifier (VA) Surface Mount IRF7603TR
Order 'mosfet n-ch 30v 5.6a micro8 - IRF7603TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7603DKR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 56A 30V 50W International Rectifier Surface Mount IRFR3707ZCPBF
Send this link via E-Mail
Help With This Screen
