MOSFET P-CH 20V 7.7A 8-SOIC - IRF7404QPBF
| Digi-Key Part Number | IRF7404QPBF-ND |
855 |
.57000 |
Extended Price
487.35 |
| Manufacturer Part Number | IRF7404QPBF | |||
| Description | MOSFET P-CH 20V 7.7A 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7404QPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 7.7A |
| Rds On (Max) @ Id, Vgs @ 25° C | 40 mOhms @ 3.2A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 1150pF @ 15V |
| Power - Max | 2.5W |
| Packaging | * |
| Gate Charge (Qg) @ Vgs | 50nC @ 4.5V |
| Package / Case | SO-8 |
| Gate to Source Voltage (Vgs Max) | 12V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7404QPBF IRF7404QPBF |
IRF7404QPBF Specification Sheet
MOSFET P-CH 20V 7.7A 8-SOIC - IRF7404QPBF (IRF7404QPBF-ND)
Related parts:MOSFET P-CH 20V 4.3A MICRO-8 - IRF7534D1PBF
Order 'mosfet p-ch 20v 4.3a micro-8 - IRF7534D1PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7534D1PBF-ND.
MOSFET P-CH 20V 1.7A MICRO-8 - IRF7504PBF
Order 'mosfet p-ch 20v 1.7a micro-8 - IRF7504PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7504PBF-ND.
MOSFET P-CH 20V 1.7A MICRO-8 - IRF7524D1PBF
Order 'mosfet p-ch 20v 1.7a micro-8 - IRF7524D1PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7524D1PBF-ND.
MOSFET N-CH 20V 5.7A MICRO-8 - IRF7601PBF
Order 'mosfet n-ch 20v 5.7a micro-8 - IRF7601PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7601PBF-ND.
MOSFET 2N-CH 20V 7A 8-SOIC - IRF7331
Order 'mosfet 2n-ch 20v 7a 8-soic - IRF7331' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7331-ND.
MOSFET 2N-CH 20V 7A 8-SOIC - IRF7331PBF
Order 'mosfet 2n-ch 20v 7a 8-soic - IRF7331PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7331PBF-ND.
MOSFET 2N-CH 20V 7A 8-SOIC - IRF7331TRPBF
Order 'mosfet 2n-ch 20v 7a 8-soic - IRF7331TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7331PBFTR-ND.
MOSFET 2N-CH 20V 7A 8-SOIC - IRF7331TR
Order 'mosfet 2n-ch 20v 7a 8-soic - IRF7331TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7331TR-ND.
MOSFET P-CH 20V 7.7A 8-SOIC - IRF7404QPBF
Order 'mosfet p-ch 20v 7.7a 8-soic - IRF7404QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7404QPBF-ND.
MOSFET N-CH 20V 4.2A 8-SOIC - IRF1902PBF
Order 'mosfet n-ch 20v 4.2a 8-soic - IRF1902PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF1902PBF-ND.
MOSFET N-CH 20V 20A 8-SOIC - IRF3717
Order 'mosfet n-ch 20v 20a 8-soic - IRF3717' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3717-ND.
MOSFET N-CH 20V 20A 8-SOIC - IRF3717TRPBF
Order 'mosfet n-ch 20v 20a 8-soic - IRF3717TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3717PBFCT-ND.
MOSFET N-CH 20V 20A 8-SOIC - IRF3717PBF
Order 'mosfet n-ch 20v 20a 8-soic - IRF3717PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3717PBF-ND.
MOSFET N-CH 20V 20A 8-SOIC - IRF3717TRPBF
Order 'mosfet n-ch 20v 20a 8-soic - IRF3717TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3717PBFTR-ND.
MOSFET N-CH 20V 20A 8-SOIC - IRF3717TR
Order 'mosfet n-ch 20v 20a 8-soic - IRF3717TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3717TR-ND.
Send this link via E-Mail
Help With This Screen