Mosfet - Array Discrete Semiconductor Product 5.1A 55V 2.4W International Rectifier Surface Mount IRF7341QPBF
MOSFET N-CH DUAL 55V 8-SOIC - IRF7341QPBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRF7341QPBF-ND |
760 |
.59114 |
Extended Price
449.27 |
| Manufacturer Part Number | IRF7341QPBF | |||
| Description | MOSFET N-CH DUAL 55V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7341QPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 55V |
| Current - Continuous Drain (Id) @ 25° C | 5.1A |
| Rds On (Max) @ Id, Vgs | 50 mOhm @ 5.1A, 10V |
| Input Capacitance (Ciss) @ Vds | 780pF @ 25V |
| Power - Max | 2.4W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 44nC @ 10V |
| Package / Case | 8-SOIC (3.9mm Width) |
| FET Feature | Logic Level Gate |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7341QPBF IRF7341QPBF |
MOSFET N-CH DUAL 55V 8-SOIC - IRF7341QPBF (IRF7341QPBF-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 5.1A 55V 2.4W International Rectifier Surface Mount IRF7341QPBFMosfet - Array Discrete Semiconductor Product 5.1A 55V 2.4W International Rectifier Surface Mount IRF7341QPBF
Order 'mosfet n-ch dual 55v 8-soic - IRF7341QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7341QPBF-ND.
Mosfet - Array Discrete Semiconductor Product 3.4A 55V 2W International Rectifier Surface Mount IRF7342QPBF
Order 'mosfet p-ch dual 55v 8-soic - IRF7342QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7342QPBF-ND.
Mosfet - Array Discrete Semiconductor Product 4.7A 55V 2W International Rectifier Surface Mount IRF7341IPBF
Order 'mosfet n-ch dual 55v 8-soic - IRF7341IPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7341IPBF-ND.
Mosfet - Array Discrete Semiconductor Product 5.1A 55V 2.4W International Rectifier (VA) Surface Mount IRF7341QTRPBF
Order 'mosfet n-ch dual 55v 8-soic - IRF7341QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7341QTRPBFCT-ND.
Mosfet - Array Discrete Semiconductor Product 5.1A 55V 2.4W International Rectifier (VA) Surface Mount IRF7341QTRPBF
Order 'mosfet n-ch dual 55v 8-soic - IRF7341QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7341QTRPBFDKR-ND.
Mosfet - Array Discrete Semiconductor Product 5.1A 55V 2.4W International Rectifier Surface Mount IRF7341QTRPBF
Order 'mosfet n-ch dual 55v 8-soic - IRF7341QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7341QTRPBFTR-ND.
Mosfet - Array Discrete Semiconductor Product 3.4A 55V 2W International Rectifier (VA) Surface Mount IRF7342QTRPBF
Order 'mosfet p-ch dual 55v 8-soic - IRF7342QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7342QTRPBFCT-ND.
Mosfet - Array Discrete Semiconductor Product 3.4A 55V 2W International Rectifier (VA) Surface Mount IRF7342QTRPBF
Order 'mosfet p-ch dual 55v 8-soic - IRF7342QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7342QTRPBFDKR-ND.
Mosfet - Array Discrete Semiconductor Product 3.4A 55V 2W International Rectifier Surface Mount IRF7342QTRPBF
Order 'mosfet p-ch dual 55v 8-soic - IRF7342QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7342QTRPBFTR-ND.
Mosfet - Array Discrete Semiconductor Product 4.3A 20V 2W International Rectifier Surface Mount IRF7304QPBF
Order 'mosfet p-ch dual 20v 8-soic - IRF7304QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7304QPBF-ND.
Mosfet - Array Discrete Semiconductor Product 3A 50V 2W International Rectifier Surface Mount IRF7103IPBF
Order 'mosfet n-ch dual 50v 8-soic - IRF7103IPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7103IPBF-ND.
Mosfet - Array Discrete Semiconductor Product 3.6A 30V 2W International Rectifier Surface Mount IRF7306QPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7306QPBF-ND.
Mosfet - Array Discrete Semiconductor Product 4.7A, 3.4A 55V 2W International Rectifier Surface Mount IRF7343IPBF
Order 'mosfet n/p-ch dual 55v 8-soic - IRF7343IPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7343IPBF-ND.
Mosfet - Array Discrete Semiconductor Product 6.5A 30V 2W International Rectifier Surface Mount IRF7313QPBF
Order 'mosfet hex n-ch dual 30v 8-soic - IRF7313QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7313QPBF-ND.
Mosfet - Array Discrete Semiconductor Product 5.2A 20V 2.4W International Rectifier Surface Mount IRF7314QPBF
Order 'mosfet hex p-ch dual 20v 8-soic - IRF7314QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7314QPBF-ND.
Options for Mosfet - Array Discrete Semiconductor Product 5.1A 55V 2.4W International Rectifier Surface Mount IRF7341QPBF
Send this link via E-Mail
Help With This Screen
