IC POWER BLOCK SYNC SINGLE - IP1203PBF
| Digi-Key Part Number | IP1203PBF-ND |
50 |
7.98000 |
Extended Price
399.00 |
| Manufacturer Part Number | IP1203PBF | |||
| Description | IC POWER BLOCK SYNC SINGLE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IP1203PBF |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| PWM Type | Switching Controller |
| Number of Outputs | 1 - Single |
| Package / Case | 9mm x 9mm x 2.3mm |
| Packaging | - |
| Duty Cycle | 85% Max |
| Voltage - Supply | 5.5 V ~ 13.2 V |
| Frequency-Max | 400kHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IP1203PBF IP1203PBF |
IP1203PBF Specification Sheet
IC POWER BLOCK SYNC SINGLE - IP1203PBF (IP1203PBF-ND)
Related parts:IC POWER BLOCK SYNC SINGLE - IP1203PBF
Order 'ic power block sync single - IP1203PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1203PBF-ND.
IC POWER BLOCK SYNC BUCK 9X9MM - IP1203TR
Order 'ic power block sync buck 9x9mm - IP1203TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1203TR-ND.
IC POWER BLOCK SYNC 2PH DUAL - IP1202PBF
Order 'ic power block sync 2ph dual - IP1202PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1202PBF-ND.
IC PWR BLOCK SYNC MULTIPH BGA - IP2001PBF
Order 'ic pwr block sync multiph bga - IP2001PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2001PBF-ND.
IC PWR BLOCK SYNC 2PH DUAL BGA - IP1201PBF
Order 'ic pwr block sync 2ph dual bga - IP1201PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1201PBF-ND.
IC PWR BLOCK SYNC MULTIPH LGA - IP2003APBF
Order 'ic pwr block sync multiph lga - IP2003APBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2003APBF-ND.
IC PWR BLOCK MULTIPHASE 20A BGA - IP2001
Order 'ic pwr block multiphase 20a bga - IP2001' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2001-ND.
IC PWR BLOCK BUCK MULTI 20A BGA - IP2001TR
Order 'ic pwr block buck multi 20a bga - IP2001TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2001TR-ND.
IC POWER MODULE 1.6A 500V 9-SIP - IR3101
Order 'ic power module 1.6a 500v 9-sip - IR3101' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3101-ND.
IC SYNCHRONOUS BUCK POWER BLOCK - IP1203
Order 'ic synchronous buck power block - IP1203' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1203-ND.
IC PHASE CONTROLLER 32-MLPQ - IR3080M
Order 'ic phase controller 32-mlpq - IR3080M' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3080M-ND.
IC CONTROLLER PHASE 32LMLPQ - IR3080MTRPBF
Order 'ic controller phase 32lmlpq - IR3080MTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IR3080MPBFCT-ND.
IC PHASE CONTROLLER 32MLPQ - IR3080MPBF
Order 'ic phase controller 32mlpq - IR3080MPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3080MPBF-ND.
IC CONTROLLER PHASE 32LMLPQ - IR3080MTRPBF
Order 'ic controller phase 32lmlpq - IR3080MTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3080MPBFTR-ND.
IC PHASE CONTROLLER 32L MLPQ - IR3080MTR
Order 'ic phase controller 32l mlpq - IR3080MTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR3080MTR-ND.
Send this link via E-Mail
Help With This Screen