MOSFET N-CH DUAL 50V 8-SOIC - IRF7103IPBF - Discrete Semiconductor Products
| Digi-Key Part Number | IRF7103IPBF-ND |
380 |
1.05000 |
Extended Price
399.00 |
| Manufacturer Part Number | IRF7103IPBF | |||
| Description | MOSFET N-CH DUAL 50V 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7103IPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 50V |
| Current - Continuous Drain (Id) @ 25° C | 3A |
| Rds On (Max) @ Id, Vgs @ 25° C | 130 mOhm @ 3A, 10V |
| Input Capacitance (Ciss) @ Vds | 290pF @ 25 V |
| Power - Max | 2W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 30nC @ 10V |
| Package / Case | SO-8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7103IPBF IRF7103IPBF |
IRF7103IPBF Specification Sheet
MOSFET N-CH DUAL 50V 8-SOIC - IRF7103IPBF (IRF7103IPBF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH DUAL 50V 8-SOIC - IRF7103IPBF
Order 'mosfet n-ch dual 50v 8-soic - IRF7103IPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7103IPBF-ND.
MOSFET P-CH DUAL 55V 8-SOIC - IRF7342QPBF
Order 'mosfet p-ch dual 55v 8-soic - IRF7342QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7342QPBF-ND.
MOSFET N-CH DUAL 55V 8-SOIC - IRF7341IPBF
Order 'mosfet n-ch dual 55v 8-soic - IRF7341IPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7341IPBF-ND.
MOSFET P-CH DUAL 20V 8-SOIC - IRF7304QPBF
Order 'mosfet p-ch dual 20v 8-soic - IRF7304QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7304QPBF-ND.
MOSFET N-CH DUAL 55V 8-SOIC - IRF7341QPBF
Order 'mosfet n-ch dual 55v 8-soic - IRF7341QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7341QPBF-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7306QPBF-ND.
MOSFET N-CH DUAL 30V 8-SOIC - IRF7303QTRPBF
Order 'mosfet n-ch dual 30v 8-soic - IRF7303QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7303QTRPBFTR-ND.
MOSFET P-CH DUAL 20V 8-SOIC - IRF7304QTRPBF
Order 'mosfet p-ch dual 20v 8-soic - IRF7304QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7304QTRPBFCT-ND.
MOSFET P-CH DUAL 20V 8-SOIC - IRF7304QTRPBF
Order 'mosfet p-ch dual 20v 8-soic - IRF7304QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7304QTRPBFDKR-ND.
MOSFET P-CH DUAL 20V 8-SOIC - IRF7304QTRPBF
Order 'mosfet p-ch dual 20v 8-soic - IRF7304QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7304QTRPBFTR-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QTRPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7306QTRPBFCT-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QTRPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7306QTRPBFDKR-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7306QTRPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7306QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7306QTRPBFTR-ND.
MOSFET P-CH DUAL 30V 8-SOIC - IRF7316QTRPBF
Order 'mosfet p-ch dual 30v 8-soic - IRF7316QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7316QTRPBFTR-ND.
MOSFET N-CH DUAL 55V 8-SOIC - IRF7341QTRPBF
Order 'mosfet n-ch dual 55v 8-soic - IRF7341QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7341QTRPBFCT-ND.
Send this link via E-Mail
Help With This Screen