IC RELAY PHOTOVO 250V 170MA 6SMD - PVT312LSPBF
| Digi-Key Part Number | PVT312LSPBF-ND |
250 |
1.59000 |
Extended Price
397.50 |
| Manufacturer Part Number | PVT312LSPBF | |||
| Description | IC RELAY PHOTOVO 250V 170MA 6SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PVT312LSPBF |
| Vendor | International Rectifier |
| Category | Relays |
| Mounting Type | Surface Mount |
| Termination Style | Gull Wing |
| Package / Case | 6-SMD |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 170mA |
| Voltage - Input | 1.2VDC |
| Voltage - Load | 0 ~ 250V |
| Output Type | AC, DC |
| On-State Resistance | 15 Ohm |
| Series | PVT, HEXFET® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PVT312LSPBF PVT312LSPBF |
PVT312LSPBF Specification Sheet
IC RELAY PHOTOVO 250V 170MA 6SMD - PVT312LSPBF (PVT312LSPBF-ND)
Related parts:IC RELAY PHOTOVO 250V 170MA 6SMD - PVT312LSPBF
Order 'ic relay photovo 250v 170ma 6smd - PVT312LSPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT312LSPBF-ND.
IC RELAY PHOTOVO 250V 170MA 6SMD - PVT312LS-T
Order 'ic relay photovo 250v 170ma 6smd - PVT312LS-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT312LS-T-ND.
IC RELAY PHOTOVO 250V 170MA 6DIP - PVT312L
Order 'ic relay photovo 250v 170ma 6dip - PVT312L' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT312L-ND.
IC RELAY PHOTOVO 250V 190MA 6SMD - PVT312S-T
Order 'ic relay photovo 250v 190ma 6smd - PVT312S-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT312S-T-ND.
IC RELAY PHOTOVO 250V 170MA 8DIP - PVT322A
Order 'ic relay photovo 250v 170ma 8dip - PVT322A' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT322A-ND.
IC RELAY PHOTOVO 250V 170MA 8SMD - PVT322AS-T
Order 'ic relay photovo 250v 170ma 8smd - PVT322AS-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT322AS-TTR-ND.
IC RELAY PHOTOVO 250V 170MA 8DIP - PVT322
Order 'ic relay photovo 250v 170ma 8dip - PVT322' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT322-ND.
IC RELAY PHOTOVO 250V 170MA 8SMD - PVT322S
Order 'ic relay photovo 250v 170ma 8smd - PVT322S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT322S-ND.
IC RELAY PHOTOVO 250V 170MA 8SMD - PVT322S-T
Order 'ic relay photovo 250v 170ma 8smd - PVT322S-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT322S-T-ND.
IC RELAY PHOTOVO 250V 190MA 6SMD - PVT312SPBF
Order 'ic relay photovo 250v 190ma 6smd - PVT312SPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT312SPBF-ND.
IC RELAY PHOTOVO 150V 550MA 6SMD - PVT212S
Order 'ic relay photovo 150v 550ma 6smd - PVT212S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT212S-ND.
IC RELAY PHOTOVO 150V 550MA 6SMD - PVT212S-T
Order 'ic relay photovo 150v 550ma 6smd - PVT212S-T' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT212S-T-ND.
IC RLY PHOTOVO 250V 170MA 6-SOIC - PVT312LS
Order 'ic rly photovo 250v 170ma 6-soic - PVT312LS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT312LS-ND.
IC RELAY PHOTOVO 250V 190MA 6DIP - PVT312
Order 'ic relay photovo 250v 190ma 6dip - PVT312' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT312-ND.
IC REALY PHOTOVO 250V 190MA 6SMD - PVT312S
Order 'ic realy photovo 250v 190ma 6smd - PVT312S' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVT312S-ND.
Send this link via E-Mail
Help With This Screen