MOSFET N-CH 30V 21A 8-SOIC - IRF7832ZPBF
| Digi-Key Part Number | IRF7832ZPBF-ND |
285 |
1.38751 |
Extended Price
395.44 |
| Manufacturer Part Number | IRF7832ZPBF | |||
| Description | MOSFET N-CH 30V 21A 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7832ZPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 21A |
| Rds On (Max) @ Id, Vgs @ 25° C | 3.8 mOhms @ 20A, 10V |
| Input Capacitance (Ciss) @ Vds | 3860pF @ 15V |
| Power - Max | 2.5W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 45nC @ 4.5V |
| Package / Case | SO-8 |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7832ZPBF IRF7832ZPBF |
IRF7832ZPBF Specification Sheet
MOSFET N-CH 30V 21A 8-SOIC - IRF7832ZPBF (IRF7832ZPBF-ND)
Related parts:MOSFET N-CH 30V 21A 8-SOIC - IRF7832ZPBF
Order 'mosfet n-ch 30v 21a 8-soic - IRF7832ZPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7832ZPBF-ND.
MOSFET N-CH 30V 21A 8-SOIC - IRF7831
Order 'mosfet n-ch 30v 21a 8-soic - IRF7831' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7831-ND.
MOSFET N-CH 30V 21A 8-SOIC - IRF7831TRPBF
Order 'mosfet n-ch 30v 21a 8-soic - IRF7831TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7831PBFCT-ND.
MOSFET N-CH 30V 21A 8-SOIC - IRF7831PBF
Order 'mosfet n-ch 30v 21a 8-soic - IRF7831PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7831PBF-ND.
MOSFET N-CH 30V 21A 8-SOIC - IRF7831TRPBF
Order 'mosfet n-ch 30v 21a 8-soic - IRF7831TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7831PBFTR-ND.
MOSFET N-CH 30V 21A 8-SOIC - IRF7831TR
Order 'mosfet n-ch 30v 21a 8-soic - IRF7831TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7831TR-ND.
MOSFET N-CH 30V 21A 8-SOIC - IRF7832Z
Order 'mosfet n-ch 30v 21a 8-soic - IRF7832Z' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7832Z-ND.
MOSFET N-CH 30V 21A 8-SOIC - IRF7832ZTR
Order 'mosfet n-ch 30v 21a 8-soic - IRF7832ZTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7832ZTR-ND.
MOSFET N-CH 30V 7.3A 8-SOIC - IRF7201
Order 'mosfet n-ch 30v 7.3a 8-soic - IRF7201' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7201-ND.
MOSFET N-CH 30V 7.3A 8-SOIC - IRF7201TRPBF
Order 'mosfet n-ch 30v 7.3a 8-soic - IRF7201TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7201PBFCT-ND.
MOSFET N-CH 30V 7.3A 8-SOIC - IRF7201PBF
Order 'mosfet n-ch 30v 7.3a 8-soic - IRF7201PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7201PBF-ND.
MOSFET N-CH 30V 7.3A 8-SOIC - IRF7201TRPBF
Order 'mosfet n-ch 30v 7.3a 8-soic - IRF7201TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7201PBFTR-ND.
MOSFET N-CH 30V 7.3A 8-SOIC - IRF7201TR
Order 'mosfet n-ch 30v 7.3a 8-soic - IRF7201TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7201TR-ND.
MOSFET P-CH 30V 4.3A 8-SOIC - IRF7203TR
Order 'mosfet p-ch 30v 4.3a 8-soic - IRF7203TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7203TR-ND.
MOSFET P-CH 30V 5.3A 8-SOIC - IRF7205
Order 'mosfet p-ch 30v 5.3a 8-soic - IRF7205' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7205-ND.
Send this link via E-Mail
Help With This Screen