MOSFET HEX N/P-CH DUAL 20V 8SOIC - IRF7307QPBF
| Digi-Key Part Number | IRF7307QPBF-ND |
760 |
.51900 |
Extended Price
394.44 |
| Manufacturer Part Number | IRF7307QPBF | |||
| Description | MOSFET HEX N/P-CH DUAL 20V 8SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7307QPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N and P-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 5.2A, 4.3A |
| Rds On (Max) @ Id, Vgs @ 25° C | 50 mOhms @ 2.6A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 610pF @ 15V |
| Power - Max | 2W |
| Packaging | * |
| Gate Charge (Qg) @ Vgs | 20nC @ 4.5V |
| Package / Case | SO-8 |
| Gate to Source Voltage (Vgs Max) | 12V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7307QPBF IRF7307QPBF |
IRF7307QPBF Specification Sheet
MOSFET HEX N/P-CH DUAL 20V 8SOIC - IRF7307QPBF (IRF7307QPBF-ND)
Related parts:MOSFET HEX N/P-CH DUAL 20V 8SOIC - IRF7307QPBF
Order 'mosfet hex n/p-ch dual 20v 8soic - IRF7307QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7307QPBF-ND.
MOSFET HEX N/P-CH DUAL 20V 8SOIC - IRF7309IPBF
Order 'mosfet hex n/p-ch dual 20v 8soic - IRF7309IPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7309IPBF-ND.
HEX/MOS P-CH DUAL 20V 2.2A 8SOIC - IRF7324D1TRPBF
Order 'hex/mos p-ch dual 20v 2.2a 8soic - IRF7324D1TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7324D1PBFCT-ND.
HEX/MOS N-CH DUAL 20V 7.0A 8SOIC - IRF7331TRPBF
Order 'hex/mos n-ch dual 20v 7.0a 8soic - IRF7331TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7331PBFCT-ND.
HEX/MOS N-CH DUAL 20V 10A 8SOIC - IRF8910TRPBF
Order 'hex/mos n-ch dual 20v 10a 8soic - IRF8910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8910PBFCT-ND.
HEX/MOS N-CH DUAL 20V 8.9A 8SOIC - IRF8915TRPBF
Order 'hex/mos n-ch dual 20v 8.9a 8soic - IRF8915TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8915PBFCT-ND.
HEX/MOS N-CH DUAL 20V 10A 8SOIC - IRF9910TRPBF
Order 'hex/mos n-ch dual 20v 10a 8soic - IRF9910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9910PBFCT-ND.
HEX/MOS P-CH DUAL 20V 2.2A 8SOIC - IRF7324D1TRPBF
Order 'hex/mos p-ch dual 20v 2.2a 8soic - IRF7324D1TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7324D1PBFDKR-ND.
HEX/MOS N-CH DUAL 20V 7.0A 8SOIC - IRF7331TRPBF
Order 'hex/mos n-ch dual 20v 7.0a 8soic - IRF7331TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7331PBFDKR-ND.
HEX/MOS N-CH DUAL 20V 10A 8SOIC - IRF8910TRPBF
Order 'hex/mos n-ch dual 20v 10a 8soic - IRF8910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8910PBFDKR-ND.
HEX/MOS N-CH DUAL 20V 8.9A 8SOIC - IRF8915TRPBF
Order 'hex/mos n-ch dual 20v 8.9a 8soic - IRF8915TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF8915PBFDKR-ND.
HEX/MOS N-CH DUAL 20V 10A 8SOIC - IRF9910TRPBF
Order 'hex/mos n-ch dual 20v 10a 8soic - IRF9910TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF9910PBFDKR-ND.
MOSFET PWR N/P-CH DUAL 20V 8SOIC - NTMD2C02R2G
Order 'mosfet pwr n/p-ch dual 20v 8soic - NTMD2C02R2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMD2C02R2GOS-ND.
MOSFET PWR N/P-CH DUAL 20V 8SOIC - NTMD2C02R2
Order 'mosfet pwr n/p-ch dual 20v 8soic - NTMD2C02R2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMD2C02R2OS-ND.
MOSFET HEX P-CH DUAL 20V 8-SOIC - IRF7314QPBF
Order 'mosfet hex p-ch dual 20v 8-soic - IRF7314QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7314QPBF-ND.
Send this link via E-Mail
Help With This Screen