Mosfet - Array Discrete Semiconductor Product 3.6A 80V 2W International Rectifier Surface Mount IRF7380QPBF
MOSFET N-CH 80V 8-SOIC - IRF7380QPBF
| Digi-Key Part Number | IRF7380QPBF-ND |
760 |
.52800 |
Extended Price
401.28 |
| Manufacturer Part Number | IRF7380QPBF | |||
| Description | MOSFET N-CH 80V 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IRF7380QPBF |
| Vendor | International Rectifier |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 80V |
| Current - Continuous Drain (Id) @ 25° C | 3.6A |
| Rds On (Max) @ Id, Vgs | 73 mOhm @ 2.2A, 10V |
| Input Capacitance (Ciss) @ Vds | 660pF @ 25V |
| Power - Max | 2W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 23nC @ 10V |
| Package / Case | 8-SOIC (3.9mm Width) |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IRF7380QPBF IRF7380QPBF |
IRF7380QPBF Specification Sheet
MOSFET N-CH 80V 8-SOIC - IRF7380QPBF (IRF7380QPBF-ND)
Related parts Mosfet - Array Discrete Semiconductor Product 3.6A 80V 2W International Rectifier Surface Mount IRF7380QPBFMosfet - Array Discrete Semiconductor Product 3.6A 80V 2W International Rectifier Surface Mount IRF7380QPBF
Order 'mosfet n-ch 80v 8-soic - IRF7380QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7380QPBF-ND.
Mosfet - Array Discrete Semiconductor Product 3.6A 80V 2W International Rectifier (VA) Surface Mount IRF7380QTRPBF
Order 'mosfet n-ch 80v 8-soic - IRF7380QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7380QTRPBFCT-ND.
Mosfet - Array Discrete Semiconductor Product 3.6A 80V 2W International Rectifier (VA) Surface Mount IRF7380QTRPBF
Order 'mosfet n-ch 80v 8-soic - IRF7380QTRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7380QTRPBFDKR-ND.
Mosfet - Array Discrete Semiconductor Product 3.6A 80V 2W International Rectifier Surface Mount IRF7380QTRPBF
Order 'mosfet n-ch 80v 8-soic - IRF7380QTRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7380QTRPBFTR-ND.
Mosfet - Single Discrete Semiconductor Product - 30V - International Rectifier Surface Mount IRF7423TR
Order 'mosfet n-ch 30v 8-soic - IRF7423TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7423TR-ND.
Mosfet - Single Discrete Semiconductor Product - 20V - International Rectifier Surface Mount IRF7426TR
Order 'mosfet n-ch 20v 8-soic - IRF7426TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7426TR-ND.
Mosfet - Array Discrete Semiconductor Product 4.9A 30V 2W International Rectifier Surface Mount IRF7303QPBF
Order 'mosfet n-ch dual 8-soic - IRF7303QPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7303QPBF-ND.
Mosfet - Single Discrete Semiconductor Product 6.3A 80V 2.5W International Rectifier Surface Mount IRF7488PBF
Order 'mosfet n-ch 80v 6.3a 8-soic - IRF7488PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7488PBF-ND.
Mosfet - Single Discrete Semiconductor Product 9.3A 80V 2.5W International Rectifier Surface Mount IRF7493
Order 'mosfet n-ch 80v 9.3a 8-soic - IRF7493' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7493-ND.
Mosfet - Single Discrete Semiconductor Product 9.3A 80V 2.5W International Rectifier (VA) Surface Mount IRF7493TRPBF
Order 'mosfet n-ch 80v 9.3a 8-soic - IRF7493TRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7493PBFCT-ND.
Mosfet - Single Discrete Semiconductor Product 9.3A 80V 2.5W International Rectifier Surface Mount IRF7493PBF
Order 'mosfet n-ch 80v 9.3a 8-soic - IRF7493PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7493PBF-ND.
Mosfet - Single Discrete Semiconductor Product 9.3A 80V 2.5W International Rectifier Surface Mount IRF7493TRPBF
Order 'mosfet n-ch 80v 9.3a 8-soic - IRF7493TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7493PBFTR-ND.
Mosfet - Single Discrete Semiconductor Product 9.3A 80V 2.5W International Rectifier Surface Mount IRF7493TR
Order 'mosfet n-ch 80v 9.3a 8-soic - IRF7493TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7493TR-ND.
Mosfet - Array Discrete Semiconductor Product 3.6A 80V 2W International Rectifier Surface Mount IRF7380PBF
Order 'mosfet 2n-ch 80v 3.6a 8-soic - IRF7380PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7380PBF-ND.
Mosfet - Single Discrete Semiconductor Product 10A 80V 2.5W International Rectifier Surface Mount IRF7854PBF
Order 'mosfet n-ch 80v 10a 8-soic - IRF7854PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7854PBF-ND.
Options for Mosfet - Array Discrete Semiconductor Product 3.6A 80V 2W International Rectifier Surface Mount IRF7380QPBF
Send this link via E-Mail
Help With This Screen
