CONVERT DC/DC 28V OUT 450W 16A - PAH450S4828
| Digi-Key Part Number | 285-1784-ND |
1 10 |
141.00000 132.00000 |
Extended Price
141.00 1320.00 |
| Manufacturer Part Number | PAH450S4828 | |||
| Description | CONVERT DC/DC 28V OUT 450W 16A | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAH450S4828 |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 76VDC |
| Output | 28V |
| Power (Watts) | 448W |
| Number of Outputs | 1 |
| 1st Output | 28 VDC @ 16A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 10-DIP |
| Series | PAH450S |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAH450S4828 PAH450S4828 285 1784 ND 2851784ND 285-1784 |
PAH450S4828 Specification Sheet
CONVERT DC/DC 28V OUT 450W 16A - PAH450S4828 (285-1784-ND)
Related parts:CONVERT DC/DC 28V OUT 450W 16A - PAH450S4828
Order 'convert dc/dc 28v out 450w 16a - PAH450S4828' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1784-ND.
CONVERT DC/DC 28V 16A 450W - PAH450S4828/T
Order 'convert dc/dc 28v 16a 450w - PAH450S4828/T' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH450S4828/T-ND.
CONVERT DC/DC 28V 12.5A 350W - PAH350S2428/T
Order 'convert dc/dc 28v 12.5a 350w - PAH350S2428/T' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH350S2428/T-ND.
CONVERT DC/DC 28V 12.5A 350W - PAH350S4828/PT
Order 'convert dc/dc 28v 12.5a 350w - PAH350S4828/PT' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH350S4828/PT-ND.
CONVERT DC/DC 28V 12.5A 350W - PAH350S4828/T
Order 'convert dc/dc 28v 12.5a 350w - PAH350S4828/T' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH350S4828/T-ND.
CONVERT DC/DC 48V 9.4A 450W - PAH450S4848/T
Order 'convert dc/dc 48v 9.4a 450w - PAH450S4848/T' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH450S4848/T-ND.
CONVERT DC/DC 48V OUT 450W 9.4A - PAH450S4848
Order 'convert dc/dc 48v out 450w 9.4a - PAH450S4848' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1785-ND.
CONVERT DC/DC 12V 29.2A 350W - PAH350S4812/PT
Order 'convert dc/dc 12v 29.2a 350w - PAH350S4812/PT' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH350S4812/PT-ND.
CONVERT DC/DC 12V 29.2A 350W - PAH350S4812/T
Order 'convert dc/dc 12v 29.2a 350w - PAH350S4812/T' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH350S4812/T-ND.
CONV DC-DC 12VDC 16A 80W POS SIP - IAD12016A008V000R
Order 'conv dc-dc 12vdc 16a 80w pos sip - IAD12016A008V000R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1786-ND.
CONV DC-DC 12VDC 16A 80W NEG SIP - IAD12016A008V001R
Order 'conv dc-dc 12vdc 16a 80w neg sip - IAD12016A008V001R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1787-ND.
IC STEP DOWN DC-DC CONVERTER - TLE6389GV
Order 'ic step down dc-dc converter - TLE6389GV' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE6389GV-ND.
CONVERTER DC/DC REG 3.3V 500MA - V7803-500
Order 'converter dc/dc reg 3.3v 500ma - V7803-500' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1708-ND.
CONVERTER DC/DC REG 5V 500MA - V7805-500
Order 'converter dc/dc reg 5v 500ma - V7805-500' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1709-ND.
CONVERTER DC/DC REG 6.5V 500MA - V7806-500
Order 'converter dc/dc reg 6.5v 500ma - V7806-500' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1710-ND.
Send this link via E-Mail
Help With This Screen