PWR SUP MEDICAL 5V/12V 1.25A 40W - KMD40512
| Digi-Key Part Number | 285-1780-ND |
1 10 |
80.00000 59.00000 |
Extended Price
80.00 590.00 |
| Manufacturer Part Number | KMD40512 | |||
| Description | PWR SUP MEDICAL 5V/12V 1.25A 40W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KMD40512 |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Number of Outputs | 2 |
| Power (Watts) | 40W |
| Voltage - Output | 5V, 12V |
| Voltage - Input | 90 ~ 264VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 5.0 VDC @ 5A |
| 2nd Output | 12 VDC @ 1.25A |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KMD40512 KMD40512 285 1780 ND 2851780ND 285-1780 |
KMD40512 Specification Sheet
PWR SUP MEDICAL 5V/12V 1.25A 40W - KMD40512 (285-1780-ND)
Related parts :PWR SUP MEDICAL 5V/12V 1.25A 40W - KMD40512
Order 'pwr sup medical 5v/12v 1.25a 40w - KMD40512' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1780-ND.
PWR SUP MEDICAL 5V/+12V/-12V 40W - KMT4051212
Order 'pwr sup medical 5v/+12v/-12v 40w - KMT4051212' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1777-ND.
PWR SUP MEDICAL 5V/+12V/-12V 15W - KMT1551212
Order 'pwr sup medical 5v/+12v/-12v 15w - KMT1551212' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1775-ND.
PWR SUP MEDICAL 5V/+15V/-15V 40W - KMT4051515
Order 'pwr sup medical 5v/+15v/-15v 40w - KMT4051515' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1778-ND.
PWR SUP MEDICAL 5V/24V 40W - KMD40524
Order 'pwr sup medical 5v/24v 40w - KMD40524' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1781-ND.
PWR SUP 15W +5V +12V DUAL OUTPUT - LWD-15-0512
Order 'pwr sup 15w +5v +12v dual output - LWD-15-0512' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1001-ND.
PWR SUP 30W +5V +12V DUAL OUT - LWD-30-0512
Order 'pwr sup 30w +5v +12v dual out - LWD-30-0512' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1006-ND.
PWR SUP 50W +5V +12V DUAL OUT - LWD-50-0512
Order 'pwr sup 50w +5v +12v dual out - LWD-50-0512' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1011-ND.
PWR SUP DIN RAIL 12V 30W 2.5A - DPP30-12
Order 'pwr sup din rail 12v 30w 2.5a - DPP30-12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1215-ND.
PWR SUP TRIPLE +5V/+12V/-12V - ZPT4051212N
Order 'pwr sup triple +5v/+12v/-12v - ZPT4051212N' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1661-ND.
PWR SUP TRIPLE +5V/+12V/-5V - ZPT405125N
Order 'pwr sup triple +5v/+12v/-5v - ZPT405125N' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1662-ND.
PWR SUP TRIPLE 5V +12V -12V - HTC1
Order 'pwr sup triple 5v +12v -12v - HTC1' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number HTC1-ND.
PWR SUP TRIPLE 5V +12V -12V - HTD1
Order 'pwr sup triple 5v +12v -12v - HTD1' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number HTD1-ND.
PWR SUP +24V +5V +12V -12V 5V - NV1453TTN3
Order 'pwr sup +24v +5v +12v -12v 5v - NV1453TTN3' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number NV1453TTN3-ND.
PWR SUP +24V +5V +12V -12V - NV14G5TT
Order 'pwr sup +24v +5v +12v -12v - NV14G5TT' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number NV14G5TT-ND.
Send this link via E-Mail
Help With This Screen