TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 5.5W Input: 85 ~ 264VAC Output: 24V KPSA524
PWR SPLY BRD MNT 24V 0.23A 5W - KPSA524
| Digi-Key Part Number | 285-1755-ND |
1 10 25 50 100 |
19.13000 16.87500 15.75000 14.96260 14.06250 |
Extended Price
19.13 168.75 393.75 748.13 1406.25 |
| Manufacturer Part Number | KPSA524 | |||
| Description | PWR SPLY BRD MNT 24V 0.23A 5W | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KPSA524 |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 5.5W |
| Voltage - Output | 24V |
| Voltage - Input | 85 ~ 264VAC |
| Power Supply Type | Switching (Open Frame) |
| 1st Output | 24 VDC @ 230mA |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Through Hole |
| Size / Dimension | 2.17" L x 1.28" W x 0.83" H (55.1mm x 32.5mm x 21.1mm) |
| Operating Temperature | 0°C ~ 70°C |
| Efficiency | 72% |
| Applications | Commercial |
| Approvals | CE, CSA, EN, UL |
| Line Regulation | ±0.5% |
| Load Regulation | ±1% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KPSA524 KPSA524 285 1755 ND 2851755ND 285-1755 |
KPSA524 Specification Sheet
PWR SPLY BRD MNT 24V 0.23A 5W - KPSA524 (285-1755-ND)
Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 5.5W Input: 85 ~ 264VAC Output: 24V KPSA524TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 5.5W Input: 85 ~ 264VAC Output: 24V KPSA524
Order 'pwr sply brd mnt 24v 0.23a 5w - KPSA524' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1755-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 10.1W Input: 85 ~ 264VAC Output: 24V KPSA1024
Order 'pwr sply brd mnt 24v 0.42a 10w - KPSA1024' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1751-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 15.1W Input: 85 ~ 264VAC Output: 24V KPSA1524
Order 'pwr sply brd mnt 24v 0.63a 15w - KPSA1524' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1753-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 12V KPSA512
Order 'pwr sply brd mnt 12v 0.42a 5w - KPSA512' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1754-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 15V KPSA515
Order 'pwr sply brd mnt 15v 0.33a 5w - KPSA515' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1772-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 5V KPSA55
Order 'pwr sply brd mnt 5v 1a 5w - KPSA55' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1773-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 10.1W Input: 85 ~ 264VAC Output: 24V KPS1024
Order 'pwr sup brd mnt 24v 10.1w .42a - KPS1024' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1409-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 15.1W Input: 85 ~ 264VAC Output: 24V KPS1524
Order 'pwr sup brd mnt 24v 15.1w .63a - KPS1524' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1414-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 5.5W Input: 85 ~ 264VAC Output: 24V KPS524
Order 'pwr sup brd mnt 24v 5.5w .23a - KPS524' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1419-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 16.8W Input: 85 ~ 265VAC Output: 24V EWS15-24
Order 'pwr sply 15 watt 24v sgl output - EWS15-24' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number EWS15-24-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 12V KPS512
Order 'pwr sup brd mnt 12v 5.0w .42a - KPS512' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1417-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 15V KPS515
Order 'pwr sup brd mnt 15v 5.0w .33a - KPS515' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1418-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 5W Input: 85 ~ 264VAC Output: 5V KPS55
Order 'pwr sup brd mnt 5.0v 5.0w 1.00a - KPS55' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1421-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 8.3W Input: 85 ~ 264VAC Output: 3.3V KPSA103R3
Order 'pwr sply brd mnt 3.3v 2.5a 8w - KPSA103R3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number KPSA103R3-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 9.9W Input: 85 ~ 264VAC Output: 3.3V KPSA153R3
Order 'pwr sply brd mnt 3.3v 3a 10w - KPSA153R3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number KPSA153R3-ND.
Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 5.5W Input: 85 ~ 264VAC Output: 24V KPSA524
Send this link via E-Mail
Help With This Screen
