CONVERT DC/DC 28V 16A 450W - PAH450S4828/T - Power Supplies
| Digi-Key Part Number | PAH450S4828/T-ND |
1 10 |
141.00000 132.00000 |
Extended Price
141.00 1320.00 |
| Manufacturer Part Number | PAH450S4828/T | |||
| Description | CONVERT DC/DC 28V 16A 450W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAH450S4828/T |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 76VDC |
| Output | 28V |
| Power (Watts) | 448W |
| Number of Outputs | 1 |
| 1st Output | 28 VDC @ 16A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 10-DIP |
| Series | PAH450S |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAH450S4828 T PAH450S4828T |
PAH450S4828/T Specification Sheet
CONVERT DC/DC 28V 16A 450W - PAH450S4828/T (PAH450S4828/T-ND) - Power Supplies
Related parts Power Supplies :CONVERT DC/DC 28V 16A 450W - PAH450S4828/T
Order 'convert dc/dc 28v 16a 450w - PAH450S4828/T' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH450S4828/T-ND.
CONVERT DC/DC 28V OUT 450W 16A - PAH450S4828
Order 'convert dc/dc 28v out 450w 16a - PAH450S4828' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1784-ND.
CONVERT DC/DC 28V 12.5A 350W - PAH350S2428/T
Order 'convert dc/dc 28v 12.5a 350w - PAH350S2428/T' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH350S2428/T-ND.
CONVERT DC/DC 28V 12.5A 350W - PAH350S4828/PT
Order 'convert dc/dc 28v 12.5a 350w - PAH350S4828/PT' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH350S4828/PT-ND.
CONVERT DC/DC 28V 12.5A 350W - PAH350S4828/T
Order 'convert dc/dc 28v 12.5a 350w - PAH350S4828/T' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH350S4828/T-ND.
CONVERT DC/DC 48V 9.4A 450W - PAH450S4848/T
Order 'convert dc/dc 48v 9.4a 450w - PAH450S4848/T' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH450S4848/T-ND.
CONVERT DC/DC 48V OUT 450W 9.4A - PAH450S4848
Order 'convert dc/dc 48v out 450w 9.4a - PAH450S4848' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1785-ND.
PWR SUP AC-DC 24.0V 1.6A - SCS4024
Order 'pwr sup ac-dc 24.0v 1.6a - SCS4024' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1581-ND.
CONVERT DC/DC 12V 29.2A 350W - PAH350S4812/PT
Order 'convert dc/dc 12v 29.2a 350w - PAH350S4812/PT' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH350S4812/PT-ND.
CONVERT DC/DC 12V 29.2A 350W - PAH350S4812/T
Order 'convert dc/dc 12v 29.2a 350w - PAH350S4812/T' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH350S4812/T-ND.
CONV DC-DC 12VDC 16A 80W POS SIP - IAD12016A008V000R
Order 'conv dc-dc 12vdc 16a 80w pos sip - IAD12016A008V000R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1786-ND.
CONV DC-DC 12VDC 16A 80W NEG SIP - IAD12016A008V001R
Order 'conv dc-dc 12vdc 16a 80w neg sip - IAD12016A008V001R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1787-ND.
CONVERTER DC/DC 12V OUT 10WATT - VBWQ10-Q24-S12
Order 'converter dc/dc 12v out 10watt - VBWQ10-Q24-S12' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number VBWQ10-Q24-S12-ND.
CONVERTER DC/DC 5V OUT 1W SMD - VIBLT1-S5-S5-SMT
Order 'converter dc/dc 5v out 1w smd - VIBLT1-S5-S5-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number 102-1789-1-ND.
CONVERTER DC/DC 5V OUT 1W SMD - VIBLT1-S5-S5-SMT
Order 'converter dc/dc 5v out 1w smd - VIBLT1-S5-S5-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1789-2-ND.
Send this link via E-Mail
Help With This Screen