CONVERT DC/DC 12V 29.2A 350W - PAH350S4812/PT
| Digi-Key Part Number | PAH350S4812/PT-ND |
1 10 |
134.00000 125.00000 |
Extended Price
134.00 1250.00 |
| Manufacturer Part Number | PAH350S4812/PT | |||
| Description | CONVERT DC/DC 12V 29.2A 350W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAH350S4812/PT |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Voltage - Input | 36 ~ 76VDC |
| Output | 12V |
| Power (Watts) | 350W |
| Number of Outputs | 1 |
| 1st Output | 12 VDC @ 29.2A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 10-DIP |
| Series | PAH350S |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAH350S4812 PT PAH350S4812PT |
PAH350S4812/PT Specification Sheet
CONVERT DC/DC 12V 29.2A 350W - PAH350S4812/PT (PAH350S4812/PT-ND)
Related parts:CONVERT DC/DC 12V 29.2A 350W - PAH350S4812/PT
Order 'convert dc/dc 12v 29.2a 350w - PAH350S4812/PT' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH350S4812/PT-ND.
CONVERTER DC/DC 12V 33A - QBK033A0B41-HZ
Order 'converter dc/dc 12v 33a - QBK033A0B41-HZ' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number QBK033A0B41-HZ-ND.
IC CONVERTER DC/DC 8-MSOP - LM2623AMM/NOPB
Order 'ic converter dc/dc 8-msop - LM2623AMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2623AMMDKR-ND.
IC CONVERTER DC/DC 8-MSOP - LM2623MM/NOPB
Order 'ic converter dc/dc 8-msop - LM2623MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2623MMDKR-ND.
IC CONVERTER DC/DC 120MA 10-MSOP - LM2797MM-1.8
Order 'ic converter dc/dc 120ma 10-msop - LM2797MM-1.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2797MM-1.8DKR-ND.
IC CONVERTER DC/DC 90MA 10-MSOP - LM3354MM-4.1
Order 'ic converter dc/dc 90ma 10-msop - LM3354MM-4.1' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3354MM-4.1DKR-ND.
DC-DC 200W 12V 16.7A 1/2 BRICK - VHB200W-Q48-S12
Order 'dc-dc 200w 12v 16.7a 1/2 brick - VHB200W-Q48-S12' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number VHB200W-Q48-S12-ND.
IC DC-DC BUCK 1A 1.2V 6MSMD - LM3691TL-1.2/NOPB
Order 'ic dc-dc buck 1a 1.2v 6msmd - LM3691TL-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3691TL-1.2TR-ND.
IC DC-DC BUCK 1A 1.2V 6MSMD - LM3691TL-1.2/NOPB
Order 'ic dc-dc buck 1a 1.2v 6msmd - LM3691TL-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3691TL-1.2CT-ND.
IC DC-DC BUCK 1A 1.2V 6MSMD - LM3691TL-1.2/NOPB
Order 'ic dc-dc buck 1a 1.2v 6msmd - LM3691TL-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3691TL-1.2DKR-ND.
1W 5V 200MA DC/DC CONVERTER - VEFT1-S12-S5-SMT
Order '1w 5v 200ma dc/dc converter - VEFT1-S12-S5-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number VEFT1-S12-S5-SMT-ND.
DC/DC CONVERTER, 6W, DUAL OUTPUT - ASA01F36-L
Order 'dc/dc converter, 6w, dual output - ASA01F36-L' online from Digi-Key. Manufactured by Emerson Network Power. Digi-Key part number ASA01F36-L-ND.
IC CONVERTER DC/DC BOOST 8-MSOP - LM2623AMMX/NOPB
Order 'ic converter dc/dc boost 8-msop - LM2623AMMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2623AMMX-ND.
IC CONVERTER DC/DC BOOST 14LLP - LM2623LDX/NOPB
Order 'ic converter dc/dc boost 14llp - LM2623LDX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2623LDX-ND.
IC CONVERTER DC/DC BOOST 8-MSOP - LM2623MMX/NOPB
Order 'ic converter dc/dc boost 8-msop - LM2623MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2623MMX-ND.
Send this link via E-Mail
Help With This Screen