CONVERT DC/DC 28V 12.5A 350W - PAH350S2428/T
| Digi-Key Part Number | PAH350S2428/T-ND |
1 10 |
134.00000 125.00000 |
Extended Price
134.00 1250.00 |
| Manufacturer Part Number | PAH350S2428/T | |||
| Description | CONVERT DC/DC 28V 12.5A 350W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PAH350S2428/T |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Voltage - Input | 18 ~ 36VDC |
| Output | 28V |
| Power (Watts) | 308W |
| Number of Outputs | 1 |
| 1st Output | 28 VDC @ 11A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Type | Isolated Converter |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Package / Case | 10-DIP |
| Series | PAH350S |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PAH350S2428 T PAH350S2428T |
PAH350S2428/T Specification Sheet
CONVERT DC/DC 28V 12.5A 350W - PAH350S2428/T (PAH350S2428/T-ND)
Related parts:CONVERT DC/DC 28V 12.5A 350W - PAH350S2428/T
Order 'convert dc/dc 28v 12.5a 350w - PAH350S2428/T' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH350S2428/T-ND.
CONVERT DC/DC 28V 12.5A 350W - PAH350S4828/PT
Order 'convert dc/dc 28v 12.5a 350w - PAH350S4828/PT' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH350S4828/PT-ND.
CONVERT DC/DC 28V 12.5A 350W - PAH350S4828/T
Order 'convert dc/dc 28v 12.5a 350w - PAH350S4828/T' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH350S4828/T-ND.
CONVERT DC/DC 12V 29.2A 350W - PAH350S4812/PT
Order 'convert dc/dc 12v 29.2a 350w - PAH350S4812/PT' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH350S4812/PT-ND.
CONVERT DC/DC 12V 29.2A 350W - PAH350S4812/T
Order 'convert dc/dc 12v 29.2a 350w - PAH350S4812/T' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH350S4812/T-ND.
CONVERT DC/DC 28V 16A 450W - PAH450S4828/T
Order 'convert dc/dc 28v 16a 450w - PAH450S4828/T' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH450S4828/T-ND.
CONVERT DC/DC 28V OUT 450W 16A - PAH450S4828
Order 'convert dc/dc 28v out 450w 16a - PAH450S4828' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1784-ND.
CONVERT DC/DC 48V 9.4A 450W - PAH450S4848/T
Order 'convert dc/dc 48v 9.4a 450w - PAH450S4848/T' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number PAH450S4848/T-ND.
CONVERT DC/DC 48V OUT 450W 9.4A - PAH450S4848
Order 'convert dc/dc 48v out 450w 9.4a - PAH450S4848' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1785-ND.
CONV DC-DC 12VDC 16A 80W POS SIP - IAD12016A008V000R
Order 'conv dc-dc 12vdc 16a 80w pos sip - IAD12016A008V000R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1786-ND.
CONV DC-DC 12VDC 16A 80W NEG SIP - IAD12016A008V001R
Order 'conv dc-dc 12vdc 16a 80w neg sip - IAD12016A008V001R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1787-ND.
IC CONV DC/DC 2.8V 3LDO 16MSMD - LM3280TLX-280/NOPB
Order 'ic conv dc/dc 2.8v 3ldo 16msmd - LM3280TLX-280/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3280TLX-280-ND.
IC CONVERTER DC/DC 8-MSOP - LM2623AMM/NOPB
Order 'ic converter dc/dc 8-msop - LM2623AMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2623AMMDKR-ND.
IC CONVERTER DC/DC 8-MSOP - LM2623MM/NOPB
Order 'ic converter dc/dc 8-msop - LM2623MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2623MMDKR-ND.
IC CONVERTER DC/DC 120MA 10-MSOP - LM2797MM-1.8
Order 'ic converter dc/dc 120ma 10-msop - LM2797MM-1.8' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2797MM-1.8DKR-ND.
Send this link via E-Mail
Help With This Screen