POWER SUPPLY IND 48V 2.1A 101W - RTW482R1C - Power Supplies
| Digi-Key Part Number | RTW482R1C-ND |
1 |
151.47000 |
Extended Price
151.47 |
| Manufacturer Part Number | RTW482R1C | |||
| Description | POWER SUPPLY IND 48V 2.1A 101W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTW482R1C |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 100.8W |
| Voltage - Output | 48V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Linear, Regulated (Closed Frame) |
| 1st Output | 48 VDC @ 2.1A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTW482R1C RTW482R1C |
RTW482R1C Specification Sheet
POWER SUPPLY IND 48V 2.1A 101W - RTW482R1C (RTW482R1C-ND) - Power Supplies
Related parts Power Supplies :POWER SUPPLY IND 48V 2.1A 101W - RTW482R1C
Order 'power supply ind 48v 2.1a 101w - RTW482R1C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW482R1C-ND.
POWER SUPPLY IND 48V 2.1A 101W - RTW482R1
Order 'power supply ind 48v 2.1a 101w - RTW482R1' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW482R1-ND.
POWER SUPPLY IND 48V 1.1A 52.8W - RTW481R1
Order 'power supply ind 48v 1.1a 52.8w - RTW481R1' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW481R1-ND.
POWER SUPPLY IND 48V 1.1A 52.8W - RTW481R1C
Order 'power supply ind 48v 1.1a 52.8w - RTW481R1C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW481R1C-ND.
POWER SUPPLY IND 48V 3.2A 154W - RTW483R2
Order 'power supply ind 48v 3.2a 154w - RTW483R2' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW483R2-ND.
POWER SUPPLY IND 48V 3.2A 154W - RTW483R2C
Order 'power supply ind 48v 3.2a 154w - RTW483R2C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW483R2C-ND.
POWER SUPPLY IND 48V 6.5A 312W - RTW486R5H
Order 'power supply ind 48v 6.5a 312w - RTW486R5H' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW486R5H-ND.
POWER SUPPLY IND 48V 6.5A 312W - RTW486R5L
Order 'power supply ind 48v 6.5a 312w - RTW486R5L' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW486R5L-ND.
POWER SUPPLY IND 12V 8.4A 101W - RTW128R4
Order 'power supply ind 12v 8.4a 101w - RTW128R4' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW128R4-ND.
POWER SUPPLY IND 12V 8.4A 101W - RTW128R4C
Order 'power supply ind 12v 8.4a 101w - RTW128R4C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW128R4C-ND.
POWER SUPPLY IND 15V 6.7A 101W - RTW156R7
Order 'power supply ind 15v 6.7a 101w - RTW156R7' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW156R7-ND.
POWER SUPPLY IND 15V 6.7A 101W - RTW156R7C
Order 'power supply ind 15v 6.7a 101w - RTW156R7C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW156R7C-ND.
POWER SUPPLY IND 24V 4.2A 101W - RTW244R2
Order 'power supply ind 24v 4.2a 101w - RTW244R2' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW244R2-ND.
POWER SUPPLY IND 24V 4.2A 101W - RTW244R2C
Order 'power supply ind 24v 4.2a 101w - RTW244R2C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW244R2C-ND.
POWER SUPPLY IND 28V 3.6A 101W - RTW283R6
Order 'power supply ind 28v 3.6a 101w - RTW283R6' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW283R6-ND.
Send this link via E-Mail
Help With This Screen