POWER SUPPLY IND 28V 3.6A 101W - RTW283R6
| Digi-Key Part Number | RTW283R6-ND |
1 |
148.41000 |
Extended Price
148.41 |
| Manufacturer Part Number | RTW283R6 | |||
| Description | POWER SUPPLY IND 28V 3.6A 101W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTW283R6 |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 100.8W |
| Voltage - Output | 28V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Linear, Regulated (Open Frame) |
| 1st Output | 28 VDC @ 3.6A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTW283R6 RTW283R6 |
RTW283R6 Specification Sheet
POWER SUPPLY IND 28V 3.6A 101W - RTW283R6 (RTW283R6-ND)
Related parts:POWER SUPPLY IND 28V 3.6A 101W - RTW283R6
Order 'power supply ind 28v 3.6a 101w - RTW283R6' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW283R6-ND.
POWER SUPPLY IND 28V 3.6A 101W - RTW283R6C
Order 'power supply ind 28v 3.6a 101w - RTW283R6C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW283R6C-ND.
POWER SUPPLY IND 28V 11A 308W - RTW2811RH
Order 'power supply ind 28v 11a 308w - RTW2811RH' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW2811RH-ND.
POWER SUPPLY IND 28V 11A 308W - RTW2811RL
Order 'power supply ind 28v 11a 308w - RTW2811RL' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW2811RL-ND.
POWER SUPPLY IND 28V 1.8A 50.4W - RTW281R8
Order 'power supply ind 28v 1.8a 50.4w - RTW281R8' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW281R8-ND.
POWER SUPPLY IND 28V 1.8A 50.4W - RTW281R8C
Order 'power supply ind 28v 1.8a 50.4w - RTW281R8C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW281R8C-ND.
POWER SUPPLY IND 28V 5.4A 151W - RTW285R4
Order 'power supply ind 28v 5.4a 151w - RTW285R4' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW285R4-ND.
POWER SUPPLY IND 28V 5.4A 151W - RTW285R4C
Order 'power supply ind 28v 5.4a 151w - RTW285R4C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW285R4C-ND.
POWER SUPPLY IND 12V 8.4A 101W - RTW128R4
Order 'power supply ind 12v 8.4a 101w - RTW128R4' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW128R4-ND.
POWER SUPPLY IND 12V 8.4A 101W - RTW128R4C
Order 'power supply ind 12v 8.4a 101w - RTW128R4C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW128R4C-ND.
POWER SUPPLY IND 15V 6.7A 101W - RTW156R7
Order 'power supply ind 15v 6.7a 101w - RTW156R7' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW156R7-ND.
POWER SUPPLY IND 15V 6.7A 101W - RTW156R7C
Order 'power supply ind 15v 6.7a 101w - RTW156R7C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW156R7C-ND.
POWER SUPPLY IND 24V 4.2A 101W - RTW244R2
Order 'power supply ind 24v 4.2a 101w - RTW244R2' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW244R2-ND.
POWER SUPPLY IND 24V 4.2A 101W - RTW244R2C
Order 'power supply ind 24v 4.2a 101w - RTW244R2C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW244R2C-ND.
POWER SUPPLY IND 48V 2.1A 101W - RTW482R1
Order 'power supply ind 48v 2.1a 101w - RTW482R1' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW482R1-ND.
Send this link via E-Mail
Help With This Screen