POWER SUPPLY IND 28V 11A 308W - RTW2811RH
| Digi-Key Part Number | RTW2811RH-ND |
1 |
348.84000 |
Extended Price
348.84 |
| Manufacturer Part Number | RTW2811RH | |||
| Description | POWER SUPPLY IND 28V 11A 308W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTW2811RH |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 308W |
| Voltage - Output | 28V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Linear, Regulated (Closed Frame) |
| 1st Output | 28 VDC @ 11A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTW2811RH RTW2811RH |
RTW2811RH Specification Sheet
POWER SUPPLY IND 28V 11A 308W - RTW2811RH (RTW2811RH-ND)
Related parts:POWER SUPPLY IND 28V 11A 308W - RTW2811RH
Order 'power supply ind 28v 11a 308w - RTW2811RH' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW2811RH-ND.
POWER SUPPLY IND 28V 11A 308W - RTW2811RL
Order 'power supply ind 28v 11a 308w - RTW2811RL' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW2811RL-ND.
POWER SUPPLY IND 28V 1.8A 50.4W - RTW281R8
Order 'power supply ind 28v 1.8a 50.4w - RTW281R8' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW281R8-ND.
POWER SUPPLY IND 28V 1.8A 50.4W - RTW281R8C
Order 'power supply ind 28v 1.8a 50.4w - RTW281R8C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW281R8C-ND.
POWER SUPPLY IND 28V 3.6A 101W - RTW283R6
Order 'power supply ind 28v 3.6a 101w - RTW283R6' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW283R6-ND.
POWER SUPPLY IND 28V 3.6A 101W - RTW283R6C
Order 'power supply ind 28v 3.6a 101w - RTW283R6C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW283R6C-ND.
POWER SUPPLY IND 28V 5.4A 151W - RTW285R4
Order 'power supply ind 28v 5.4a 151w - RTW285R4' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW285R4-ND.
POWER SUPPLY IND 28V 5.4A 151W - RTW285R4C
Order 'power supply ind 28v 5.4a 151w - RTW285R4C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW285R4C-ND.
POWER SUPPLY IND 48V 1.1A 52.8W - RTW481R1
Order 'power supply ind 48v 1.1a 52.8w - RTW481R1' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW481R1-ND.
POWER SUPPLY IND 48V 1.1A 52.8W - RTW481R1C
Order 'power supply ind 48v 1.1a 52.8w - RTW481R1C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW481R1C-ND.
POWER SUPPLY IND 3.3V 25A 82.5W - RTW0325R
Order 'power supply ind 3.3v 25a 82.5w - RTW0325R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0325R-ND.
POWER SUPPLY IND 3.3V 25A 82.5W - RTW0325RC
Order 'power supply ind 3.3v 25a 82.5w - RTW0325RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0325RC-ND.
POWER SUPPLY IND 3.3V 35A 115W - RTW0335R
Order 'power supply ind 3.3v 35a 115w - RTW0335R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0335R-ND.
POWER SUPPLY IND 3.3V 35A 115W - RTW0335RC
Order 'power supply ind 3.3v 35a 115w - RTW0335RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0335RC-ND.
POWER SUPPLY IND 3.3V 70A 231W - RTW0370RH
Order 'power supply ind 3.3v 70a 231w - RTW0370RH' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0370RH-ND.
Send this link via E-Mail
Help With This Screen