POWER SUPPLY IND 24V 2.2A 53W - RTW242R2C
| Digi-Key Part Number | RTW242R2C-ND |
1 |
119.34000 |
Extended Price
119.34 |
| Manufacturer Part Number | RTW242R2C | |||
| Description | POWER SUPPLY IND 24V 2.2A 53W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTW242R2C |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 52.8W |
| Voltage - Output | 24V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Linear, Regulated (Closed Frame) |
| 1st Output | 24 VDC @ 2.2A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTW242R2C RTW242R2C |
RTW242R2C Specification Sheet
POWER SUPPLY IND 24V 2.2A 53W - RTW242R2C (RTW242R2C-ND)
Related parts:POWER SUPPLY IND 24V 2.2A 53W - RTW242R2C
Order 'power supply ind 24v 2.2a 53w - RTW242R2C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW242R2C-ND.
POWER SUPPLY IND 24V 2.2A 53W - RTW242R2
Order 'power supply ind 24v 2.2a 53w - RTW242R2' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW242R2-ND.
POWER SUPPLY IND 24V 13A 312W - RTW2413RH
Order 'power supply ind 24v 13a 312w - RTW2413RH' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW2413RH-ND.
POWER SUPPLY IND 24V 13A 312W - RTW2413RL
Order 'power supply ind 24v 13a 312w - RTW2413RL' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW2413RL-ND.
POWER SUPPLY IND 24V 4.2A 101W - RTW244R2
Order 'power supply ind 24v 4.2a 101w - RTW244R2' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW244R2-ND.
POWER SUPPLY IND 24V 4.2A 101W - RTW244R2C
Order 'power supply ind 24v 4.2a 101w - RTW244R2C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW244R2C-ND.
POWER SUPPLY IND 24V 6.3A 151W - RTW246R3
Order 'power supply ind 24v 6.3a 151w - RTW246R3' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW246R3-ND.
POWER SUPPLY IND 24V 6.3A 151W - RTW246R3C
Order 'power supply ind 24v 6.3a 151w - RTW246R3C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW246R3C-ND.
POWER SUPPLY IND 3.3V 25A 82.5W - RTW0325R
Order 'power supply ind 3.3v 25a 82.5w - RTW0325R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0325R-ND.
POWER SUPPLY IND 3.3V 25A 82.5W - RTW0325RC
Order 'power supply ind 3.3v 25a 82.5w - RTW0325RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0325RC-ND.
POWER SUPPLY IND 3.3V 35A 115W - RTW0335R
Order 'power supply ind 3.3v 35a 115w - RTW0335R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0335R-ND.
POWER SUPPLY IND 3.3V 35A 115W - RTW0335RC
Order 'power supply ind 3.3v 35a 115w - RTW0335RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0335RC-ND.
POWER SUPPLY IND 3.3V 70A 231W - RTW0370RH
Order 'power supply ind 3.3v 70a 231w - RTW0370RH' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0370RH-ND.
POWER SUPPLY IND 3.3V 70A 231W - RTW0370RL
Order 'power supply ind 3.3v 70a 231w - RTW0370RL' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0370RL-ND.
POWER SUPPLY IND 5V 10A 50W - RTW0510R
Order 'power supply ind 5v 10a 50w - RTW0510R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0510R-ND.
Send this link via E-Mail
Help With This Screen