POWER SUPPLY IND 15V 20A 300W - RTW1520RL - Power Supplies
| Digi-Key Part Number | RTW1520RL-ND |
1 |
344.25000 |
Extended Price
344.25 |
| Manufacturer Part Number | RTW1520RL | |||
| Description | POWER SUPPLY IND 15V 20A 300W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTW1520RL |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 300W |
| Voltage - Output | 15V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Linear, Regulated (Open Frame) |
| 1st Output | 15 VDC @ 20A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTW1520RL RTW1520RL |
RTW1520RL Specification Sheet
POWER SUPPLY IND 15V 20A 300W - RTW1520RL (RTW1520RL-ND) - Power Supplies
Related parts Power Supplies :POWER SUPPLY IND 15V 20A 300W - RTW1520RL
Order 'power supply ind 15v 20a 300w - RTW1520RL' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW1520RL-ND.
POWER SUPPLY IND 15V 20A 300W - RTW1520RH
Order 'power supply ind 15v 20a 300w - RTW1520RH' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW1520RH-ND.
POWER SUPPLY IND 5V 20A 100W - RTW0520R
Order 'power supply ind 5v 20a 100w - RTW0520R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0520R-ND.
POWER SUPPLY IND 5V 20A 100W - RTW0520RC
Order 'power supply ind 5v 20a 100w - RTW0520RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0520RC-ND.
POWER SUPPLY IND 5V 60A 300W - RTW0560RH
Order 'power supply ind 5v 60a 300w - RTW0560RH' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0560RH-ND.
POWER SUPPLY IND 5V 60A 300W - RTW0560RL
Order 'power supply ind 5v 60a 300w - RTW0560RL' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0560RL-ND.
POWER SUPPLY IND 12V 25A 300W - RTW1225RH
Order 'power supply ind 12v 25a 300w - RTW1225RH' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW1225RH-ND.
POWER SUPPLY IND 12V 25A 300W - RTW1225RL
Order 'power supply ind 12v 25a 300w - RTW1225RL' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW1225RL-ND.
POWER SUPPLY IND 15V 10A 150W - RTW1510R
Order 'power supply ind 15v 10a 150w - RTW1510R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW1510R-ND.
POWER SUPPLY IND 15V 10A 150W - RTW1510RC
Order 'power supply ind 15v 10a 150w - RTW1510RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW1510RC-ND.
POWER SUPPLY IND 15V 3.5A 52.5W - RTW153R5
Order 'power supply ind 15v 3.5a 52.5w - RTW153R5' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW153R5-ND.
POWER SUPPLY IND 15V 3.5A 52.5W - RTW153R5C
Order 'power supply ind 15v 3.5a 52.5w - RTW153R5C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW153R5C-ND.
POWER SUPPLY IND 15V 6.7A 101W - RTW156R7
Order 'power supply ind 15v 6.7a 101w - RTW156R7' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW156R7-ND.
POWER SUPPLY IND 15V 6.7A 101W - RTW156R7C
Order 'power supply ind 15v 6.7a 101w - RTW156R7C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW156R7C-ND.
POWER SUPPLY 15W 15V 1A ENCLOSED - RWS-15A-15/A
Order 'power supply 15w 15v 1a enclosed - RWS-15A-15/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1036-ND.
Send this link via E-Mail
Help With This Screen