POWER SUPPLY IND 12V 12.5A 150W - RTW1212RC
| Digi-Key Part Number | RTW1212RC-ND |
1 |
208.08000 |
Extended Price
208.08 |
| Manufacturer Part Number | RTW1212RC | |||
| Description | POWER SUPPLY IND 12V 12.5A 150W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTW1212RC |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 150W |
| Voltage - Output | 12V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Linear, Regulated (Closed Frame) |
| 1st Output | 12 VDC @ 12.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTW1212RC RTW1212RC |
RTW1212RC Specification Sheet
POWER SUPPLY IND 12V 12.5A 150W - RTW1212RC (RTW1212RC-ND)
Related parts:POWER SUPPLY IND 12V 12.5A 150W - RTW1212RC
Order 'power supply ind 12v 12.5a 150w - RTW1212RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW1212RC-ND.
POWER SUPPLY IND 12V 12.5A 150W - RTW1212R
Order 'power supply ind 12v 12.5a 150w - RTW1212R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW1212R-ND.
POWER SUPPLY IND 12V 25A 300W - RTW1225RH
Order 'power supply ind 12v 25a 300w - RTW1225RH' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW1225RH-ND.
POWER SUPPLY IND 12V 25A 300W - RTW1225RL
Order 'power supply ind 12v 25a 300w - RTW1225RL' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW1225RL-ND.
POWER SUPPLY IND 12V 4.3A 51.6W - RTW124R3
Order 'power supply ind 12v 4.3a 51.6w - RTW124R3' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW124R3-ND.
POWER SUPPLY IND 12V 4.3A 51.6W - RTW124R3C
Order 'power supply ind 12v 4.3a 51.6w - RTW124R3C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW124R3C-ND.
POWER SUPPLY IND 12V 8.4A 101W - RTW128R4
Order 'power supply ind 12v 8.4a 101w - RTW128R4' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW128R4-ND.
POWER SUPPLY IND 12V 8.4A 101W - RTW128R4C
Order 'power supply ind 12v 8.4a 101w - RTW128R4C' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW128R4C-ND.
POWER SUPPLY 30W 12V 2.5A ENCLOS - RWS-30A-12/A
Order 'power supply 30w 12v 2.5a enclos - RWS-30A-12/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1039-ND.
POWER SUPPLY 15W 12V SINGLE OUT - VS15C-12
Order 'power supply 15w 12v single out - VS15C-12' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number VS15C-12-ND.
POWER SUPPLY IND 5V 30A 150W - RTW0530R
Order 'power supply ind 5v 30a 150w - RTW0530R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0530R-ND.
POWER SUPPLY IND 5V 30A 150W - RTW0530RC
Order 'power supply ind 5v 30a 150w - RTW0530RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0530RC-ND.
POWER SUPPLY IND 15V 10A 150W - RTW1510R
Order 'power supply ind 15v 10a 150w - RTW1510R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW1510R-ND.
POWER SUPPLY IND 15V 10A 150W - RTW1510RC
Order 'power supply ind 15v 10a 150w - RTW1510RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW1510RC-ND.
POWER SUPPLY 300W 12V SINGLE OUT - JWS30012
Order 'power supply 300w 12v single out - JWS30012' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1102-ND.
Send this link via E-Mail
Help With This Screen