POWER SUPPLY IND 5V 20A 100W - RTW0520R - Power Supplies
| Digi-Key Part Number | RTW0520R-ND |
1 |
148.41000 |
Extended Price
148.41 |
| Manufacturer Part Number | RTW0520R | |||
| Description | POWER SUPPLY IND 5V 20A 100W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTW0520R |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 100W |
| Voltage - Output | 5V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Linear, Regulated (Open Frame) |
| 1st Output | 5.0 VDC @ 20A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTW0520R RTW0520R |
RTW0520R Specification Sheet
POWER SUPPLY IND 5V 20A 100W - RTW0520R (RTW0520R-ND) - Power Supplies
Related parts Power Supplies :POWER SUPPLY IND 5V 20A 100W - RTW0520R
Order 'power supply ind 5v 20a 100w - RTW0520R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0520R-ND.
POWER SUPPLY IND 5V 20A 100W - RTW0520RC
Order 'power supply ind 5v 20a 100w - RTW0520RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0520RC-ND.
POWER SUPPLY IND 5V 10A 50W - RTW0510R
Order 'power supply ind 5v 10a 50w - RTW0510R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0510R-ND.
POWER SUPPLY IND 5V 10A 50W - RTW0510RC
Order 'power supply ind 5v 10a 50w - RTW0510RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0510RC-ND.
POWER SUPPLY IND 5V 30A 150W - RTW0530R
Order 'power supply ind 5v 30a 150w - RTW0530R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0530R-ND.
POWER SUPPLY IND 5V 30A 150W - RTW0530RC
Order 'power supply ind 5v 30a 150w - RTW0530RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0530RC-ND.
POWER SUPPLY IND 5V 60A 300W - RTW0560RH
Order 'power supply ind 5v 60a 300w - RTW0560RH' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0560RH-ND.
POWER SUPPLY IND 5V 60A 300W - RTW0560RL
Order 'power supply ind 5v 60a 300w - RTW0560RL' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0560RL-ND.
POWER SUPPLY IND 15V 20A 300W - RTW1520RH
Order 'power supply ind 15v 20a 300w - RTW1520RH' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW1520RH-ND.
POWER SUPPLY IND 15V 20A 300W - RTW1520RL
Order 'power supply ind 15v 20a 300w - RTW1520RL' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW1520RL-ND.
POWER SUPPLY 15W 5V 3A ENCLOSED - RWS-15A-5/A
Order 'power supply 15w 5v 3a enclosed - RWS-15A-5/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1038-ND.
POWER SUPPLY 30W 5V 6A ENCLOSED - RWS-30A-5/A
Order 'power supply 30w 5v 6a enclosed - RWS-30A-5/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1042-ND.
PWR SUP IND 5V 20A SNG OUTPUT - HWS100-5/A
Order 'pwr sup ind 5v 20a sng output - HWS100-5/A' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 285-1279-ND.
POWER SUPPLY IND 3.3V 25A 82.5W - RTW0325R
Order 'power supply ind 3.3v 25a 82.5w - RTW0325R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0325R-ND.
POWER SUPPLY IND 3.3V 25A 82.5W - RTW0325RC
Order 'power supply ind 3.3v 25a 82.5w - RTW0325RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0325RC-ND.
Send this link via E-Mail
Help With This Screen