Keywords:





TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 5V RTW0510RC

POWER SUPPLY IND 5V 10A 50W - RTW0510RC - Power Supplies

Digi-Key Part Number RTW0510RC-ND
Price Break
1
Unit Price
119.34000
Extended Price
119.34
Manufacturer Part NumberRTW0510RC
DescriptionPOWER SUPPLY IND 5V 10A 50W
Quantity Available Non-Stock
All prices are in USD

Purchase TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 5V RTW0510RC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 5V RTW0510RC
Technical/Catalog InformationRTW0510RC
VendorTDK-LAMBDA AMERICAS INC
CategoryPower Supplies
Number of Outputs1
Power (Watts)50W
Voltage - Output5V
Voltage - Input85 ~ 265VAC
Power Supply TypeSwitching (Closed Frame)
1st Output5 VDC @ 10A
2nd Output-
3rd Output-
4th Output-
Mounting TypeChassis Mount
Size / Dimension4.88" L x 0.87" W x 3.23" H (124mm x 22.1mm x 82mm)
Operating Temperature-10°C ~ 71°C
Efficiency82%
ApplicationsCommercial
ApprovalsCE, CSA, cUL, EN, UL
Line Regulation0.2%
Load Regulation0.4%
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RTW0510RC
RTW0510RC

RTW0510RC Specification Sheet

Image of POWER SUPPLY IND 5V 10A 50W - RTW0510RC

POWER SUPPLY IND 5V 10A 50W - RTW0510RC (RTW0510RC-ND) - Power Supplies

Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 5V RTW0510RC
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 5V RTW0510RC
 Order 'power supply ind 5v 10a 50w - RTW0510RC' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0510RC-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 5V RTW0510R
 Order 'power supply ind 5v 10a 50w - RTW0510R' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0510R-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 100W Input: 85 ~ 265VAC Output: 5V RTW0520R
 Order 'power supply ind 5v 20a 100w - RTW0520R' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0520R-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 100W Input: 85 ~ 265VAC Output: 5V RTW0520RC
 Order 'power supply ind 5v 20a 100w - RTW0520RC' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0520RC-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 150W Input: 85 ~ 265VAC Output: 5V RTW0530R
 Order 'power supply ind 5v 30a 150w - RTW0530R' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0530R-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 150W Input: 85 ~ 265VAC Output: 5V RTW0530RC
 Order 'power supply ind 5v 30a 150w - RTW0530RC' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0530RC-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 300W Input: 85 ~ 265VAC Output: 5V RTW0560RH
 Order 'power supply ind 5v 60a 300w - RTW0560RH' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0560RH-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 300W Input: 85 ~ 265VAC Output: 5V RTW0560RL
 Order 'power supply ind 5v 60a 300w - RTW0560RL' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0560RL-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 150W Input: 85 ~ 265VAC Output: 15V RTW1510R
 Order 'power supply ind 15v 10a 150w - RTW1510R' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW1510R-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 150W Input: 85 ~ 265VAC Output: 15V RTW1510RC
 Order 'power supply ind 15v 10a 150w - RTW1510RC' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW1510RC-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 5V HWS50-5/A
 Order 'pwr sup ind 5v 10a sng output - HWS50-5/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1356-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 15W Input: 85 ~ 265VAC Output: 5V RWS-15A-5/A
 Order 'power supply 15w 5v 3a enclosed - RWS-15A-5/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1038-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 30W Input: 85 ~ 265VAC Output: 5V RWS-30A-5/A
 Order 'power supply 30w 5v 6a enclosed - RWS-30A-5/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1042-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 82.5W Input: 85 ~ 265VAC Output: 3.3V RTW0325R
 Order 'power supply ind 3.3v 25a 82.5w - RTW0325R' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0325R-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 82.5W Input: 85 ~ 265VAC Output: 3.3V RTW0325RC
 Order 'power supply ind 3.3v 25a 82.5w - RTW0325RC' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0325RC-ND.

Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 5V RTW0510RC
Send this link via E-Mail
Help With This Screen

POWER SUPPLY IND 5V 10A 50W - RTW0510RC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POWER SUPPLY IND 5V 10A 50W - RTW0510R Next: POWER SUPPLY IND 5V 20A 100W - RTW0520R
POWER SUPPLY IND 5V 10A 50W - RTW0510RC