Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

POWER SUPPLY IND 3.3V 70A 231W - RTW0370RL

Digi-Key Part Number RTW0370RL-ND
Price Break
1
Unit Price
344.25000
Extended Price
344.25
Manufacturer Part NumberRTW0370RL
DescriptionPOWER SUPPLY IND 3.3V 70A 231W
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRTW0370RL
VendorLambda Americas
CategoryPower Supplies
Number of Outputs1
Power (Watts)231W
Voltage - Output3.3V
Voltage - Input85 ~ 265VAC
Power Supply TypeLinear, Regulated (Open Frame)
1st Output3.3 VDC @ 70A
2nd Output-
3rd Output-
4th Output-
Mounting TypeChassis Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RTW0370RL
RTW0370RL

RTW0370RL Specification Sheet

Image of POWER SUPPLY IND 3.3V 70A 231W - RTW0370RL

POWER SUPPLY IND 3.3V 70A 231W - RTW0370RL (RTW0370RL-ND)

Related parts:
POWER SUPPLY IND 3.3V 70A 231W - RTW0370RL
 Order 'power supply ind 3.3v 70a 231w - RTW0370RL' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0370RL-ND.
POWER SUPPLY IND 3.3V 70A 231W - RTW0370RH
 Order 'power supply ind 3.3v 70a 231w - RTW0370RH' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0370RH-ND.
POWER SUPPLY IND 3.3V 25A 82.5W - RTW0325R
 Order 'power supply ind 3.3v 25a 82.5w - RTW0325R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0325R-ND.
POWER SUPPLY IND 3.3V 25A 82.5W - RTW0325RC
 Order 'power supply ind 3.3v 25a 82.5w - RTW0325RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0325RC-ND.
POWER SUPPLY IND 3.3V 35A 115W - RTW0335R
 Order 'power supply ind 3.3v 35a 115w - RTW0335R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0335R-ND.
POWER SUPPLY IND 3.3V 35A 115W - RTW0335RC
 Order 'power supply ind 3.3v 35a 115w - RTW0335RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0335RC-ND.
POWER SUPPLY IND 5V 10A 50W - RTW0510R
 Order 'power supply ind 5v 10a 50w - RTW0510R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0510R-ND.
POWER SUPPLY IND 5V 10A 50W - RTW0510RC
 Order 'power supply ind 5v 10a 50w - RTW0510RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0510RC-ND.
POWER SUPPLY IND 5V 20A 100W - RTW0520R
 Order 'power supply ind 5v 20a 100w - RTW0520R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0520R-ND.
POWER SUPPLY IND 5V 20A 100W - RTW0520RC
 Order 'power supply ind 5v 20a 100w - RTW0520RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0520RC-ND.
POWER SUPPLY IND 5V 30A 150W - RTW0530R
 Order 'power supply ind 5v 30a 150w - RTW0530R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0530R-ND.
POWER SUPPLY IND 5V 30A 150W - RTW0530RC
 Order 'power supply ind 5v 30a 150w - RTW0530RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0530RC-ND.
POWER SUPPLY IND 5V 60A 300W - RTW0560RH
 Order 'power supply ind 5v 60a 300w - RTW0560RH' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0560RH-ND.
POWER SUPPLY IND 5V 60A 300W - RTW0560RL
 Order 'power supply ind 5v 60a 300w - RTW0560RL' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0560RL-ND.
POWER SUPPLY IND 12V 12.5A 150W - RTW1212R
 Order 'power supply ind 12v 12.5a 150w - RTW1212R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW1212R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: POWER SUPPLY IND 3.3V 70A 231W - RTW0370RH Next: POWER SUPPLY IND 48V 1.1A 52.8W - RTW481R1