POWER SUPPLY IND 3.3V 70A 231W - RTW0370RH
| Digi-Key Part Number | RTW0370RH-ND |
1 |
348.84000 |
Extended Price
348.84 |
| Manufacturer Part Number | RTW0370RH | |||
| Description | POWER SUPPLY IND 3.3V 70A 231W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTW0370RH |
| Vendor | Lambda Americas |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 231W |
| Voltage - Output | 3.3V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Linear, Regulated (Closed Frame) |
| 1st Output | 3.3 VDC @ 70A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTW0370RH RTW0370RH |
RTW0370RH Specification Sheet
POWER SUPPLY IND 3.3V 70A 231W - RTW0370RH (RTW0370RH-ND)
Related parts:POWER SUPPLY IND 3.3V 70A 231W - RTW0370RH
Order 'power supply ind 3.3v 70a 231w - RTW0370RH' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0370RH-ND.
POWER SUPPLY IND 3.3V 70A 231W - RTW0370RL
Order 'power supply ind 3.3v 70a 231w - RTW0370RL' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0370RL-ND.
POWER SUPPLY IND 3.3V 25A 82.5W - RTW0325R
Order 'power supply ind 3.3v 25a 82.5w - RTW0325R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0325R-ND.
POWER SUPPLY IND 3.3V 25A 82.5W - RTW0325RC
Order 'power supply ind 3.3v 25a 82.5w - RTW0325RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0325RC-ND.
POWER SUPPLY IND 3.3V 35A 115W - RTW0335R
Order 'power supply ind 3.3v 35a 115w - RTW0335R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0335R-ND.
POWER SUPPLY IND 3.3V 35A 115W - RTW0335RC
Order 'power supply ind 3.3v 35a 115w - RTW0335RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0335RC-ND.
POWER SUPPLY IND 5V 10A 50W - RTW0510R
Order 'power supply ind 5v 10a 50w - RTW0510R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0510R-ND.
POWER SUPPLY IND 5V 10A 50W - RTW0510RC
Order 'power supply ind 5v 10a 50w - RTW0510RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0510RC-ND.
POWER SUPPLY IND 5V 20A 100W - RTW0520R
Order 'power supply ind 5v 20a 100w - RTW0520R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0520R-ND.
POWER SUPPLY IND 5V 20A 100W - RTW0520RC
Order 'power supply ind 5v 20a 100w - RTW0520RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0520RC-ND.
POWER SUPPLY IND 5V 30A 150W - RTW0530R
Order 'power supply ind 5v 30a 150w - RTW0530R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0530R-ND.
POWER SUPPLY IND 5V 30A 150W - RTW0530RC
Order 'power supply ind 5v 30a 150w - RTW0530RC' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0530RC-ND.
POWER SUPPLY IND 5V 60A 300W - RTW0560RH
Order 'power supply ind 5v 60a 300w - RTW0560RH' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0560RH-ND.
POWER SUPPLY IND 5V 60A 300W - RTW0560RL
Order 'power supply ind 5v 60a 300w - RTW0560RL' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW0560RL-ND.
POWER SUPPLY IND 12V 12.5A 150W - RTW1212R
Order 'power supply ind 12v 12.5a 150w - RTW1212R' online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number RTW1212R-ND.
Send this link via E-Mail
Help With This Screen