POWER SUPPLY IND 3.3V 25A 82.5W - RTW0325R - Power Supplies
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 82.5W Input: 85 ~ 265VAC Output: 3.3V RTW0325R
| Digi-Key Part Number | RTW0325R-ND |
1 |
148.41000 |
Extended Price
148.41 |
| Manufacturer Part Number | RTW0325R | |||
| Description | POWER SUPPLY IND 3.3V 25A 82.5W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RTW0325R |
| Vendor | TDK-LAMBDA AMERICAS INC |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 82.5W |
| Voltage - Output | 3.3V |
| Voltage - Input | 85 ~ 265VAC |
| Power Supply Type | Switching (Open Frame) |
| 1st Output | 3.3 VDC @ 25A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | Chassis Mount |
| Size / Dimension | 6.3" L x 0.98" W x 3.23" H (160mm x 24.9mm x 82mm) |
| Operating Temperature | -10°C ~ 71°C |
| Efficiency | 81% |
| Applications | Commercial |
| Approvals | CE, CSA, cUL, EN, UL |
| Line Regulation | 0.2% |
| Load Regulation | 0.4% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RTW0325R RTW0325R |
RTW0325R Specification Sheet
POWER SUPPLY IND 3.3V 25A 82.5W - RTW0325R (RTW0325R-ND) - Power Supplies
Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 82.5W Input: 85 ~ 265VAC Output: 3.3V RTW0325RPOWER SUPPLY IND 3.3V 25A 82.5W - RTW0325R
Order 'power supply ind 3.3v 25a 82.5w - RTW0325R' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0325R-ND.
POWER SUPPLY IND 3.3V 25A 82.5W - RTW0325RC
Order 'power supply ind 3.3v 25a 82.5w - RTW0325RC' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0325RC-ND.
POWER SUPPLY IND 3.3V 35A 115W - RTW0335R
Order 'power supply ind 3.3v 35a 115w - RTW0335R' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0335R-ND.
POWER SUPPLY IND 3.3V 35A 115W - RTW0335RC
Order 'power supply ind 3.3v 35a 115w - RTW0335RC' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0335RC-ND.
POWER SUPPLY IND 3.3V 70A 231W - RTW0370RH
Order 'power supply ind 3.3v 70a 231w - RTW0370RH' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0370RH-ND.
POWER SUPPLY IND 3.3V 70A 231W - RTW0370RL
Order 'power supply ind 3.3v 70a 231w - RTW0370RL' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0370RL-ND.
POWER SUPPLY IND 12V 25A 300W - RTW1225RH
Order 'power supply ind 12v 25a 300w - RTW1225RH' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW1225RH-ND.
POWER SUPPLY IND 12V 25A 300W - RTW1225RL
Order 'power supply ind 12v 25a 300w - RTW1225RL' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW1225RL-ND.
POWER SUPPLY 198W 3.3V ENCLOSED - JWS3003
Order 'power supply 198w 3.3v enclosed - JWS3003' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1100-ND.
POWER SPLY IND 3.3V 12.5A 41.2W - RTW0312R
Order 'power sply ind 3.3v 12.5a 41.2w - RTW0312R' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0312R-ND.
POWER SPLY IND 3.3V 12.5A 41.2W - RTW0312RC
Order 'power sply ind 3.3v 12.5a 41.2w - RTW0312RC' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number RTW0312RC-ND.
POWER SUPPLY 30W 12V 2.5A ENCLOS - RWS-30A-12/A
Order 'power supply 30w 12v 2.5a enclos - RWS-30A-12/A' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1039-ND.
DC TO DC CONVERTER 3.3V 25A - PAE100S48-3R3/V
Order 'dc to dc converter 3.3v 25a - PAE100S48-3R3/V' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number PAE100S48-3R3/V-ND.
PWR SPLY BRD MNT 3.3V 2.5A 8W - KPSA103R3
Order 'pwr sply brd mnt 3.3v 2.5a 8w - KPSA103R3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number KPSA103R3-ND.
POWER SUPPLY 3.3V 120A SGL OTPT - SWS600L-3
Order 'power supply 3.3v 120a sgl otpt - SWS600L-3' online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1789-ND.
Options for TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 82.5W Input: 85 ~ 265VAC Output: 3.3V RTW0325R
Send this link via E-Mail
Help With This Screen
