TERM BLK RCPT 24POS SIDE 5.08MM - 2-1546217-4
| Digi-Key Part Number | 2-1546217-4-ND |
100 |
3.67500 |
Extended Price
367.50 |
| Manufacturer Part Number | 2-1546217-4 | |||
| Description | TERM BLK RCPT 24POS SIDE 5.08MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1546217-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 24 |
| Wire Size | 16-30 AWG |
| Color | Gray |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 13.5A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1546217 4 215462174 |
2-1546217-4 Specification Sheet
TERM BLK RCPT 24POS SIDE 5.08MM - 2-1546217-4 (2-1546217-4-ND)
Related parts:TERM BLK RCPT 24POS SIDE 5.08MM - 2-1546217-4
Order 'term blk rcpt 24pos side 5.08mm - 2-1546217-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546217-4-ND.
TERM BLK RCPT 25POS SIDE 5.08MM - 2-1546217-5
Order 'term blk rcpt 25pos side 5.08mm - 2-1546217-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546217-5-ND.
TERM BLK RCPT 12POS SIDE 5.08MM - 1-1546217-2
Order 'term blk rcpt 12pos side 5.08mm - 1-1546217-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-2-ND.
TERM BLK RCPT 14POS SIDE 5.08MM - 1-1546217-4
Order 'term blk rcpt 14pos side 5.08mm - 1-1546217-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-4-ND.
TERM BLK RCPT 15POS SIDE 5.08MM - 1-1546217-5
Order 'term blk rcpt 15pos side 5.08mm - 1-1546217-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-5-ND.
TERM BLK RCPT 20POS SIDE 5.08MM - 2-1546217-0
Order 'term blk rcpt 20pos side 5.08mm - 2-1546217-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546217-0-ND.
TERM BLK RCPT 21POS SIDE 5.08MM - 2-1546217-1
Order 'term blk rcpt 21pos side 5.08mm - 2-1546217-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546217-1-ND.
TERM BLK RCPT 22POS SIDE 5.08MM - 2-1546217-2
Order 'term blk rcpt 22pos side 5.08mm - 2-1546217-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546217-2-ND.
TERM BLK RCPT 23POS SIDE 5.08MM - 2-1546217-3
Order 'term blk rcpt 23pos side 5.08mm - 2-1546217-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546217-3-ND.
TERM BLK RCPT 10POS SIDE 5.08MM - 1-1546217-0
Order 'term blk rcpt 10pos side 5.08mm - 1-1546217-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-0-ND.
TERM BLK RCPT 11POS SIDE 5.08MM - 1-1546217-1
Order 'term blk rcpt 11pos side 5.08mm - 1-1546217-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-1-ND.
TERM BLK RCPT 13POS SIDE 5.08MM - 1-1546217-3
Order 'term blk rcpt 13pos side 5.08mm - 1-1546217-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-3-ND.
TERM BLK RCPT 16POS SIDE 5.08MM - 1-1546217-6
Order 'term blk rcpt 16pos side 5.08mm - 1-1546217-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-6-ND.
TERM BLK RCPT 17POS SIDE 5.08MM - 1-1546217-7
Order 'term blk rcpt 17pos side 5.08mm - 1-1546217-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-7-ND.
TERM BLK RCPT 18POS SIDE 5.08MM - 1-1546217-8
Order 'term blk rcpt 18pos side 5.08mm - 1-1546217-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-8-ND.
Send this link via E-Mail
Help With This Screen