Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TERM BLK RCPT 21POS SIDE 5.08MM - 2-1546217-1

Digi-Key Part Number 2-1546217-1-ND
Price Break
100
Unit Price
3.18000
Extended Price
318.00
Manufacturer Part Number2-1546217-1
DescriptionTERM BLK RCPT 21POS SIDE 5.08MM
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2-1546217-1
VendorTyco Electronics Amp
CategoryConnectors
Pitch0.200" (5.08mm) 1/5"
Terminal Block TypeWire to Board
Number of Positions 21
Wire Size16-30 AWG
ColorGray
Mounting TypeThrough Hole
Number of Rows1
SeriesBuchanan
FeaturesSide Stacking (Interlocking)
TerminationScrew
Mating OrientationHorizontal with Board
Current13.5A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 1546217 1
215462171

2-1546217-1 Specification Sheet

Image of TERM BLK RCPT 21POS SIDE 5.08MM - 2-1546217-1

TERM BLK RCPT 21POS SIDE 5.08MM - 2-1546217-1 (2-1546217-1-ND)

Related parts:
TERM BLK RCPT 21POS SIDE 5.08MM - 2-1546217-1
 Order 'term blk rcpt 21pos side 5.08mm - 2-1546217-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546217-1-ND.
TERM BLK HEADER 21POS R/A 5.08MM - 2-796866-1
 Order 'term blk header 21pos r/a 5.08mm - 2-796866-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-796866-1-ND.
TERM BLK RCPT 12POS SIDE 5.08MM - 1-1546217-2
 Order 'term blk rcpt 12pos side 5.08mm - 1-1546217-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-2-ND.
TERM BLK RCPT 15POS SIDE 5.08MM - 1-1546217-5
 Order 'term blk rcpt 15pos side 5.08mm - 1-1546217-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-5-ND.
TERM BLK RCPT 25POS SIDE 5.08MM - 2-1546217-5
 Order 'term blk rcpt 25pos side 5.08mm - 2-1546217-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546217-5-ND.
TERM BLK RCPT 10POS SIDE 5.08MM - 1-1546217-0
 Order 'term blk rcpt 10pos side 5.08mm - 1-1546217-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-0-ND.
TERM BLK RCPT 11POS SIDE 5.08MM - 1-1546217-1
 Order 'term blk rcpt 11pos side 5.08mm - 1-1546217-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-1-ND.
TERM BLK RCPT 13POS SIDE 5.08MM - 1-1546217-3
 Order 'term blk rcpt 13pos side 5.08mm - 1-1546217-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-3-ND.
TERM BLK RCPT 14POS SIDE 5.08MM - 1-1546217-4
 Order 'term blk rcpt 14pos side 5.08mm - 1-1546217-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-4-ND.
TERM BLK RCPT 16POS SIDE 5.08MM - 1-1546217-6
 Order 'term blk rcpt 16pos side 5.08mm - 1-1546217-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-6-ND.
TERM BLK RCPT 17POS SIDE 5.08MM - 1-1546217-7
 Order 'term blk rcpt 17pos side 5.08mm - 1-1546217-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-7-ND.
TERM BLK RCPT 18POS SIDE 5.08MM - 1-1546217-8
 Order 'term blk rcpt 18pos side 5.08mm - 1-1546217-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-8-ND.
TERM BLK RCPT 19POS SIDE 5.08MM - 1-1546217-9
 Order 'term blk rcpt 19pos side 5.08mm - 1-1546217-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-9-ND.
TERM BLK RCPT 20POS SIDE 5.08MM - 2-1546217-0
 Order 'term blk rcpt 20pos side 5.08mm - 2-1546217-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546217-0-ND.
TERM BLK RCPT 22POS SIDE 5.08MM - 2-1546217-2
 Order 'term blk rcpt 22pos side 5.08mm - 2-1546217-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546217-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TERM BLK RCPT 20POS SIDE 5.08MM - 2-1546217-0 Next: TERM BLK RCPT 22POS SIDE 5.08MM - 2-1546217-2