Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TERM BLOCK RCPT 8POS SIDE 5.08MM - 1546217-8

Digi-Key Part Number 1546217-8-ND
Price Break
200
Unit Price
1.21500
Extended Price
243.00
Manufacturer Part Number1546217-8
DescriptionTERM BLOCK RCPT 8POS SIDE 5.08MM
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1546217-8
VendorTyco Electronics Amp
CategoryConnectors
Pitch0.200" (5.08mm) 1/5"
Terminal Block TypeWire to Board
Number of Positions 8
Wire Size16-30 AWG
ColorGray
Mounting TypeThrough Hole
Number of Rows1
SeriesBuchanan
FeaturesSide Stacking (Interlocking)
TerminationScrew
Mating OrientationHorizontal with Board
Current13.5A
Voltage300V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1546217 8
15462178

1546217-8 Specification Sheet

Image of TERM BLOCK RCPT 8POS SIDE 5.08MM - 1546217-8

TERM BLOCK RCPT 8POS SIDE 5.08MM - 1546217-8 (1546217-8-ND)

Related parts:
TERM BLOCK RCPT 8POS SIDE 5.08MM - 1546217-8
 Order 'term block rcpt 8pos side 5.08mm - 1546217-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546217-8-ND.
TERM BLOCK RCPT 18PS SIDE 3.81MM - 1-284392-8
 Order 'term block rcpt 18ps side 3.81mm - 1-284392-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284392-8-ND.
TERM BLK RCPT 18POS SIDE 5.08MM - 1-1546217-8
 Order 'term blk rcpt 18pos side 5.08mm - 1-1546217-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-8-ND.
TERM BLOCK RCPT 5POS SIDE 5.08MM - 1546217-5
 Order 'term block rcpt 5pos side 5.08mm - 1546217-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546217-5-ND.
TERM BLOCK RCPT 15PS SIDE 3.81MM - 1-284392-5
 Order 'term block rcpt 15ps side 3.81mm - 1-284392-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284392-5-ND.
TERM BLOCK RCPT 25PS SIDE 3.81MM - 2-284392-5
 Order 'term block rcpt 25ps side 3.81mm - 2-284392-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284392-5-ND.
TERM BLOCK RCPT 2POS SIDE 5.08MM - 1546217-2
 Order 'term block rcpt 2pos side 5.08mm - 1546217-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546217-2-ND.
TERM BLOCK RCPT 3POS SIDE 5.08MM - 1546217-3
 Order 'term block rcpt 3pos side 5.08mm - 1546217-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546217-3-ND.
TERM BLOCK RCPT 4POS SIDE 5.08MM - 1546217-4
 Order 'term block rcpt 4pos side 5.08mm - 1546217-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546217-4-ND.
TERM BLOCK RCPT 6POS SIDE 5.08MM - 1546217-6
 Order 'term block rcpt 6pos side 5.08mm - 1546217-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546217-6-ND.
TERM BLOCK RCPT 7POS SIDE 5.08MM - 1546217-7
 Order 'term block rcpt 7pos side 5.08mm - 1546217-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546217-7-ND.
TERM BLOCK RCPT 9POS SIDE 5.08MM - 1546217-9
 Order 'term block rcpt 9pos side 5.08mm - 1546217-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546217-9-ND.
TERM BLK RCPT 15POS SIDE 5.08MM - 1-1546217-5
 Order 'term blk rcpt 15pos side 5.08mm - 1-1546217-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546217-5-ND.
TERM BLK RCPT 25POS SIDE 5.08MM - 2-1546217-5
 Order 'term blk rcpt 25pos side 5.08mm - 2-1546217-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1546217-5-ND.
TERM BLOCK RCPT 8POS VERT 5MM - 796683-8
 Order 'term block rcpt 8pos vert 5mm - 796683-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796683-8-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TERM BLOCK RCPT 7PS VERT 10.16MM - 282843-7 Next: TERM BLOCK RCPT 8POS VERT 5MM - 796683-8