TERM BLOCK RCPT 18PS SIDE 3.81MM - 1-284392-8 - Connectors
| Digi-Key Part Number | 1-284392-8-ND |
200 |
3.90000 |
Extended Price
780.00 |
| Manufacturer Part Number | 1-284392-8 | |||
| Description | TERM BLOCK RCPT 18PS SIDE 3.81MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-284392-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.150" (3.81mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 18 |
| Wire Size | 14-30 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 12A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 284392 8 12843928 |
1-284392-8 Specification Sheet
TERM BLOCK RCPT 18PS SIDE 3.81MM - 1-284392-8 (1-284392-8-ND) - Connectors
Related parts Connectors:TERM BLOCK RCPT 18PS SIDE 3.81MM - 1-284392-8
Order 'term block rcpt 18ps side 3.81mm - 1-284392-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284392-8-ND.
TERM BLOCK RCPT 13PS SIDE 3.81MM - 1-284392-3
Order 'term block rcpt 13ps side 3.81mm - 1-284392-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284392-3-ND.
TERM BLOCK RCPT 13POS SIDE 10MM - 1-282858-3
Order 'term block rcpt 13pos side 10mm - 1-282858-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282858-3-ND.
TERM BLOCK RCPT 13POS SIDE 3.5MM - 1-284391-3
Order 'term block rcpt 13pos side 3.5mm - 1-284391-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284391-3-ND.
TERM BLOCK RCPT 11PS SIDE 3.81MM - 1-284392-1
Order 'term block rcpt 11ps side 3.81mm - 1-284392-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284392-1-ND.
TERM BLOCK RCPT 14PS SIDE 3.81MM - 1-284392-4
Order 'term block rcpt 14ps side 3.81mm - 1-284392-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284392-4-ND.
TERM BLOCK RCPT 15PS SIDE 3.81MM - 1-284392-5
Order 'term block rcpt 15ps side 3.81mm - 1-284392-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284392-5-ND.
TERM BLOCK RCPT 16PS SIDE 3.81MM - 1-284392-6
Order 'term block rcpt 16ps side 3.81mm - 1-284392-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284392-6-ND.
TERM BLOCK RCPT 17PS SIDE 3.81MM - 1-284392-7
Order 'term block rcpt 17ps side 3.81mm - 1-284392-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284392-7-ND.
TERM BLOCK RCPT 19PS SIDE 3.81MM - 1-284392-9
Order 'term block rcpt 19ps side 3.81mm - 1-284392-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284392-9-ND.
TERM BLOCK RCPT 21PS SIDE 3.81MM - 2-284392-1
Order 'term block rcpt 21ps side 3.81mm - 2-284392-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284392-1-ND.
TERM BLOCK RCPT 23PS SIDE 3.81MM - 2-284392-3
Order 'term block rcpt 23ps side 3.81mm - 2-284392-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-284392-3-ND.
TERM-BLOCK RCPT 3POS SIDE PCB MT - 282842-3
Order 'term-block rcpt 3pos side pcb mt - 282842-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282842-3-ND.
TERM-BLOCK RCPT 3POS SIDE PCB MT - 282921-3
Order 'term-block rcpt 3pos side pcb mt - 282921-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282921-3-ND.
TERM BLOCK RCPT 11POS SIDE 5MM - 1-282856-1
Order 'term block rcpt 11pos side 5mm - 1-282856-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282856-1-ND.
Send this link via E-Mail
Help With This Screen