TERM BLOCK RCPT 7POS SIDE 10MM - 282858-7 - Connectors
| Digi-Key Part Number | 282858-7-ND |
50 |
1.96500 |
Extended Price
98.25 |
| Manufacturer Part Number | 282858-7 | |||
| Description | TERM BLOCK RCPT 7POS SIDE 10MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 282858-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.394" (10.00mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 7 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 24A |
| Voltage | 600V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
282858 7 2828587 |
282858-7 Specification Sheet
TERM BLOCK RCPT 7POS SIDE 10MM - 282858-7 (282858-7-ND) - Connectors
Related parts Connectors:TERM BLOCK RCPT 7POS SIDE 10MM - 282858-7
Order 'term block rcpt 7pos side 10mm - 282858-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282858-7-ND.
TERM BLOCK RCPT 7POS SIDE 5.08MM - 282837-7
Order 'term block rcpt 7pos side 5.08mm - 282837-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282837-7-ND.
TERM BLOCK RCPT 7POS SIDE 5MM - 282856-7
Order 'term block rcpt 7pos side 5mm - 282856-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282856-7-ND.
TERM BLOCK RCPT 7POS SIDE 5.08MM - 282857-7
Order 'term block rcpt 7pos side 5.08mm - 282857-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282857-7-ND.
TERM BLOCK RCPT 9POS SIDE 10MM - 282858-9
Order 'term block rcpt 9pos side 10mm - 282858-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282858-9-ND.
TERM BLOCK RCPT 7POS SIDE 3.5MM - 284391-7
Order 'term block rcpt 7pos side 3.5mm - 284391-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284391-7-ND.
TERM BLOCK RCPT 7POS SIDE 3.81MM - 284392-7
Order 'term block rcpt 7pos side 3.81mm - 284392-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284392-7-ND.
TERM BLOCK RCPT 7POS SIDE 5.08MM - 1546217-7
Order 'term block rcpt 7pos side 5.08mm - 1546217-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546217-7-ND.
TERM BLOCK RCPT 11POS SIDE 10MM - 1-282858-1
Order 'term block rcpt 11pos side 10mm - 1-282858-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282858-1-ND.
TERM BLOCK RCPT 13POS SIDE 10MM - 1-282858-3
Order 'term block rcpt 13pos side 10mm - 1-282858-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282858-3-ND.
TERM BLOCK RCPT 7POS VERT 5MM - 1776259-7
Order 'term block rcpt 7pos vert 5mm - 1776259-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776259-7-ND.
TERM BLOCK RCPT 7POS VERT 5.08MM - 1776260-7
Order 'term block rcpt 7pos vert 5.08mm - 1776260-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776260-7-ND.
TERM BLOCK RCPT 7POS VERT 3.5MM - 1776275-7
Order 'term block rcpt 7pos vert 3.5mm - 1776275-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776275-7-ND.
TERM BLOCK RCPT 7POS VERT 2.54MM - 282834-7
Order 'term block rcpt 7pos vert 2.54mm - 282834-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282834-7-ND.
TERM BLOCK RCPT 7POS TOP 5MM - 284093-7
Order 'term block rcpt 7pos top 5mm - 284093-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284093-7-ND.
Send this link via E-Mail
Help With This Screen