TERM BLOCK RCPT 11POS SIDE 5MM - 1-282856-1 - Connectors
| Digi-Key Part Number | 1-282856-1-ND |
100 |
2.67000 |
Extended Price
267.00 |
| Manufacturer Part Number | 1-282856-1 | |||
| Description | TERM BLOCK RCPT 11POS SIDE 5MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-282856-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 11 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 24A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 282856 1 12828561 |
1-282856-1 Specification Sheet
TERM BLOCK RCPT 11POS SIDE 5MM - 1-282856-1 (1-282856-1-ND) - Connectors
Related parts Connectors:TERM BLOCK RCPT 11POS SIDE 5MM - 1-282856-1
Order 'term block rcpt 11pos side 5mm - 1-282856-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282856-1-ND.
TERM BLOCK RCPT 11POS VERT 5MM - 1-1776244-1
Order 'term block rcpt 11pos vert 5mm - 1-1776244-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776244-1-ND.
TERM BLOCK RCPT 11POS VERT 5MM - 1-1776259-1
Order 'term block rcpt 11pos vert 5mm - 1-1776259-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776259-1-ND.
TERM BLOCK RCPT 11POS VERT 5MM - 1-282836-1
Order 'term block rcpt 11pos vert 5mm - 1-282836-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282836-1-ND.
TERM BLOCK RCPT 11POS SIDE 10MM - 1-282858-1
Order 'term block rcpt 11pos side 10mm - 1-282858-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282858-1-ND.
TERM BLOCK RCPT 11POS TOP 5MM - 1-284093-1
Order 'term block rcpt 11pos top 5mm - 1-284093-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284093-1-ND.
TERM BLOCK RCPT 11POS SIDE 3.5MM - 1-284391-1
Order 'term block rcpt 11pos side 3.5mm - 1-284391-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284391-1-ND.
TERM BLOCK RCPT 11POS VERT 5MM - 1-796689-1
Order 'term block rcpt 11pos vert 5mm - 1-796689-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796689-1-ND.
TERM BLOCK RCPT 11POS VERT 5MM - 1-796683-1
Order 'term block rcpt 11pos vert 5mm - 1-796683-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796683-1-ND.
TERM BLOCK RCPT 13POS VERT 5MM - 1-1776244-3
Order 'term block rcpt 13pos vert 5mm - 1-1776244-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776244-3-ND.
TERM BLOCK RCPT 14POS VERT 5MM - 1-1776244-4
Order 'term block rcpt 14pos vert 5mm - 1-1776244-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776244-4-ND.
TERM BLOCK RCPT 15POS VERT 5MM - 1-1776244-5
Order 'term block rcpt 15pos vert 5mm - 1-1776244-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776244-5-ND.
TERM BLOCK RCPT 16POS VERT 5MM - 1-1776244-6
Order 'term block rcpt 16pos vert 5mm - 1-1776244-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776244-6-ND.
TERM BLOCK RCPT 17POS VERT 5MM - 1-1776244-7
Order 'term block rcpt 17pos vert 5mm - 1-1776244-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776244-7-ND.
TERM BLOCK RCPT 18POS VERT 5MM - 1-1776244-8
Order 'term block rcpt 18pos vert 5mm - 1-1776244-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776244-8-ND.
Send this link via E-Mail
Help With This Screen