TERM BLOCK RCPT 7POS R/A 5.08MM - 282851-7
| Digi-Key Part Number | 282851-7-ND |
400 |
1.11000 |
Extended Price
444.00 |
| Manufacturer Part Number | 282851-7 | |||
| Description | TERM BLOCK RCPT 7POS R/A 5.08MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 282851-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 7 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Vertical with Board |
| Current | - |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
282851 7 2828517 |
282851-7 Specification Sheet
TERM BLOCK RCPT 7POS R/A 5.08MM - 282851-7 (282851-7-ND)
Related parts:TERM BLOCK RCPT 7POS R/A 5.08MM - 282851-7
Order 'term block rcpt 7pos r/a 5.08mm - 282851-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282851-7-ND.
TERM BLOCK RCPT 7POS SIDE 5.08MM - 282837-7
Order 'term block rcpt 7pos side 5.08mm - 282837-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282837-7-ND.
TERM BLOCK RCPT 7POS VERT 5MM - 1776259-7
Order 'term block rcpt 7pos vert 5mm - 1776259-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776259-7-ND.
TERM BLOCK RCPT 7POS VERT 5.08MM - 1776260-7
Order 'term block rcpt 7pos vert 5.08mm - 1776260-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776260-7-ND.
TERM BLOCK RCPT 7POS VERT 3.5MM - 1776275-7
Order 'term block rcpt 7pos vert 3.5mm - 1776275-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776275-7-ND.
TERM BLOCK RCPT 7POS VERT 2.54MM - 282834-7
Order 'term block rcpt 7pos vert 2.54mm - 282834-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282834-7-ND.
TERM BLOCK RCPT 7POS SIDE 5MM - 282856-7
Order 'term block rcpt 7pos side 5mm - 282856-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282856-7-ND.
TERM BLOCK RCPT 7POS SIDE 5.08MM - 282857-7
Order 'term block rcpt 7pos side 5.08mm - 282857-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282857-7-ND.
TERM BLOCK RCPT 7POS SIDE 10MM - 282858-7
Order 'term block rcpt 7pos side 10mm - 282858-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282858-7-ND.
TERM BLOCK RCPT 7POS TOP 5MM - 284093-7
Order 'term block rcpt 7pos top 5mm - 284093-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284093-7-ND.
TERM BLOCK RCPT 7POS SIDE 3.5MM - 284391-7
Order 'term block rcpt 7pos side 3.5mm - 284391-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284391-7-ND.
TERM BLOCK RCPT 7POS SIDE 3.81MM - 284392-7
Order 'term block rcpt 7pos side 3.81mm - 284392-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284392-7-ND.
TERM BLOCK RCPT 7POS VERT 5.08MM - 796692-7
Order 'term block rcpt 7pos vert 5.08mm - 796692-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796692-7-ND.
TERM BLOCK RCPT 7POS SIDE 5.08MM - 1546217-7
Order 'term block rcpt 7pos side 5.08mm - 1546217-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1546217-7-ND.
TERM BLOCK RCPT 7POS VERT 5MM - 796683-7
Order 'term block rcpt 7pos vert 5mm - 796683-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796683-7-ND.
Send this link via E-Mail
Help With This Screen