TERM BLOCK RCPT 9POS VERT 5.08MM - 282841-9 - Connectors
| Digi-Key Part Number | 282841-9-ND |
400 |
1.89000 |
Extended Price
756.00 |
| Manufacturer Part Number | 282841-9 | |||
| Description | TERM BLOCK RCPT 9POS VERT 5.08MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 282841-9 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 9 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 17.5A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
282841 9 2828419 |
282841-9 Specification Sheet
TERM BLOCK RCPT 9POS VERT 5.08MM - 282841-9 (282841-9-ND) - Connectors
Related parts Connectors:TERM BLOCK RCPT 9POS VERT 5.08MM - 282841-9
Order 'term block rcpt 9pos vert 5.08mm - 282841-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282841-9-ND.
TERM BLOCK RCPT 9POS VERT 3.81MM - 1776113-9
Order 'term block rcpt 9pos vert 3.81mm - 1776113-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776113-9-ND.
TERM BLOCK RCPT 9POS VERT 5MM - 1776244-9
Order 'term block rcpt 9pos vert 5mm - 1776244-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776244-9-ND.
TERM BLOCK RCPT 9POS VERT 5MM - 1776259-9
Order 'term block rcpt 9pos vert 5mm - 1776259-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776259-9-ND.
TERM BLOCK RCPT 9POS VERT 5.08MM - 1776260-9
Order 'term block rcpt 9pos vert 5.08mm - 1776260-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776260-9-ND.
TERM BLOCK RCPT 9POS VERT 3.5MM - 1776275-9
Order 'term block rcpt 9pos vert 3.5mm - 1776275-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776275-9-ND.
TERM BLOCK RCPT 9POS VERT 2.54MM - 282834-9
Order 'term block rcpt 9pos vert 2.54mm - 282834-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282834-9-ND.
TERM BLOCK RCPT 9POS VERT 5MM - 282836-9
Order 'term block rcpt 9pos vert 5mm - 282836-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282836-9-ND.
TERM BLOCK RCPT 9POS VERT 5MM - 796689-9
Order 'term block rcpt 9pos vert 5mm - 796689-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796689-9-ND.
TERM BLOCK RCPT 9POS VERT 5.08MM - 796692-9
Order 'term block rcpt 9pos vert 5.08mm - 796692-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796692-9-ND.
TERM BLOCK RCPT 9POS VERT 5MM - 796683-9
Order 'term block rcpt 9pos vert 5mm - 796683-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796683-9-ND.
TERM BLOCK RCPT 19POS VERT 5MM - 1-1776244-9
Order 'term block rcpt 19pos vert 5mm - 1-1776244-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776244-9-ND.
TERM BLOCK RCPT 19POS VERT 3.5MM - 1-1776275-9
Order 'term block rcpt 19pos vert 3.5mm - 1-1776275-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776275-9-ND.
TERM BLOCK RCPT 11PS VERT 5.08MM - 1-282841-1
Order 'term block rcpt 11ps vert 5.08mm - 1-282841-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282841-1-ND.
TERM BLOCK RCPT 9POS R/A 5.08MM - 282851-9
Order 'term block rcpt 9pos r/a 5.08mm - 282851-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282851-9-ND.
Send this link via E-Mail
Help With This Screen