TERM BLOCK RCPT 7POS VERT 5MM - 1776259-7
| Digi-Key Part Number | 1776259-7-ND |
1040 |
1.86000 |
Extended Price
1934.40 |
| Manufacturer Part Number | 1776259-7 | |||
| Description | TERM BLOCK RCPT 7POS VERT 5MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1776259-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.197" (5.00mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 7 |
| Wire Size | 14-22 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | - |
| Termination | Screwless |
| Mating Orientation | Vertical with Board |
| Current | 10A |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1776259 7 17762597 |
1776259-7 Specification Sheet
TERM BLOCK RCPT 7POS VERT 5MM - 1776259-7 (1776259-7-ND)
Related parts :TERM BLOCK RCPT 7POS VERT 5MM - 1776259-7
Order 'term block rcpt 7pos vert 5mm - 1776259-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776259-7-ND.
TERM BLOCK RCPT 7POS VERT 5MM - 796683-7
Order 'term block rcpt 7pos vert 5mm - 796683-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796683-7-ND.
TERM BLOCK RCPT 9POS VERT 5MM - 1776259-9
Order 'term block rcpt 9pos vert 5mm - 1776259-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776259-9-ND.
TERM BLOCK RCPT 7POS VERT 5.08MM - 1776260-7
Order 'term block rcpt 7pos vert 5.08mm - 1776260-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776260-7-ND.
TERM BLOCK RCPT 7POS VERT 3.5MM - 1776275-7
Order 'term block rcpt 7pos vert 3.5mm - 1776275-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776275-7-ND.
TERM BLOCK HEADER 7POS VERT 5MM - 282822-7
Order 'term block header 7pos vert 5mm - 282822-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282822-7-ND.
TERM BLOCK RCPT 7POS VERT 2.54MM - 282834-7
Order 'term block rcpt 7pos vert 2.54mm - 282834-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282834-7-ND.
TERM BLOCK RCPT 7POS SIDE 5MM - 282856-7
Order 'term block rcpt 7pos side 5mm - 282856-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282856-7-ND.
TERM BLOCK RCPT 7POS TOP 5MM - 284093-7
Order 'term block rcpt 7pos top 5mm - 284093-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284093-7-ND.
TERM BLOCK RCPT 7POS VERT 5.08MM - 796692-7
Order 'term block rcpt 7pos vert 5.08mm - 796692-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 796692-7-ND.
TERM BLOCK PLUG 7POS VERT 5MM - 284040-7
Order 'term block plug 7pos vert 5mm - 284040-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 284040-7-ND.
TERM BLOCK RCPT 17POS VERT 5MM - 1-1776244-7
Order 'term block rcpt 17pos vert 5mm - 1-1776244-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776244-7-ND.
TERM BLOCK RCPT 11POS VERT 5MM - 1-1776259-1
Order 'term block rcpt 11pos vert 5mm - 1-1776259-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776259-1-ND.
TERM BLOCK RCPT 7POS SIDE 5.08MM - 282837-7
Order 'term block rcpt 7pos side 5.08mm - 282837-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 282837-7-ND.
TERM BLOCK RCPT 9POS VERT 5MM - 1776244-9
Order 'term block rcpt 9pos vert 5mm - 1776244-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1776244-9-ND.
Send this link via E-Mail
Help With This Screen