TERM BLOCK 10POS TOP ENT 5.08MM - 1-282851-0
| Digi-Key Part Number | A98103-ND |
1 10 100 500 1000 5000 |
2.60000 2.34000 2.08000 1.82000 1.56000 1.40400 |
Extended Price
2.60 23.40 208.00 910.00 1560.00 7020.00 |
| Manufacturer Part Number | 1-282851-0 | |||
| Description | TERM BLOCK 10POS TOP ENT 5.08MM | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-282851-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 10 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Vertical with Board |
| Current | - |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 282851 0 12828510 A98103 ND A98103ND A98103 |
1-282851-0 Specification Sheet
TERM BLOCK 10POS TOP ENT 5.08MM - 1-282851-0 (A98103-ND)
Related parts:TERM BLOCK 10POS TOP ENT 5MM PC - 1-1776259-0
Order 'term block 10pos top ent 5mm pc - 1-1776259-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98018-ND.
TERM BLOCK 10POS ANG ENT 5MM PCB - 1-796689-0
Order 'term block 10pos ang ent 5mm pcb - 1-796689-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98444-ND.
TERM BLOCK 10POS TOP ENT 5.08MM - 1-282851-0
Order 'term block 10pos top ent 5.08mm - 1-282851-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98103-ND.
TERM BLOCK 10POS TOP ENT 5.08MM - 1-1776260-0
Order 'term block 10pos top ent 5.08mm - 1-1776260-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98026-ND.
TERM BLOCK 12POS TOP ENT 5MM PC - 1-1776259-2
Order 'term block 12pos top ent 5mm pc - 1-1776259-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98019-ND.
TERM BLOCK 10POS R/A ENTRY 5MM - 1-1776263-0
Order 'term block 10pos r/a entry 5mm - 1-1776263-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98034-ND.
TERM BLOCK 10POS SIDE ENT 3.81MM - 1-1776113-0
Order 'term block 10pos side ent 3.81mm - 1-1776113-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97982-ND.
TERM BLOCK 10POS SIDE ENT 3.5MM - 1-1776275-0
Order 'term block 10pos side ent 3.5mm - 1-1776275-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98042-ND.
TERM BLOCK 10POS SIDE ENT 2.54MM - 1-282834-0
Order 'term block 10pos side ent 2.54mm - 1-282834-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98074-ND.
TERM BLOCK 10POS SIDE ENT 5.08MM - 1-282841-0
Order 'term block 10pos side ent 5.08mm - 1-282841-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98083-ND.
TERM BLOCK 5POS TOP ENT 5.08MM - 282851-5
Order 'term block 5pos top ent 5.08mm - 282851-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98101-ND.
TERM BLOCK 12POS TOP ENT 5.08MM - 1-282851-2
Order 'term block 12pos top ent 5.08mm - 1-282851-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98104-ND.
TERM BLOCK 10POS SIDE ENT 5.08MM - 1-282857-0
Order 'term block 10pos side ent 5.08mm - 1-282857-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98111-ND.
TERM BLOCK 10POS TOP ENTRY 5MM - 1-284093-0
Order 'term block 10pos top entry 5mm - 1-284093-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98157-ND.
TERM BLOCK 10POS SIDE ENT 3.5MM - 1-284391-0
Order 'term block 10pos side ent 3.5mm - 1-284391-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98164-ND.
Send this link via E-Mail
Help With This Screen