TERM BLOCK 4POS TOP ENT 5.08MM - 282851-4
| Digi-Key Part Number | A98100-ND |
1 10 100 500 1000 5000 |
1.05000 .94500 .84000 .73500 .63000 .56700 |
Extended Price
1.05 9.45 84.00 367.50 630.00 2835.00 |
| Manufacturer Part Number | 282851-4 | |||
| Description | TERM BLOCK 4POS TOP ENT 5.08MM | |||
| Quantity Available | 80 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 282851-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.200" (5.08mm) 1/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 4 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Vertical with Board |
| Current | - |
| Voltage | 300V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
282851 4 2828514 A98100 ND A98100ND A98100 |
282851-4 Specification Sheet
TERM BLOCK 4POS TOP ENT 5.08MM - 282851-4 (A98100-ND)
Related parts:TERM BLOCK 4POS TOP ENT 5.08MM - 282851-4
Order 'term block 4pos top ent 5.08mm - 282851-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98100-ND.
TERM BLOCK 4POS TOP ENTRY 5MM PC - 1776259-4
Order 'term block 4pos top entry 5mm pc - 1776259-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98014-ND.
TERM BLOCK 10POS TOP ENT 5.08MM - 1-282851-0
Order 'term block 10pos top ent 5.08mm - 1-282851-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98103-ND.
TERM BLOCK 12POS TOP ENT 5.08MM - 1-282851-2
Order 'term block 12pos top ent 5.08mm - 1-282851-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98104-ND.
TERM BLOCK 4POS ANG ENT 5MM PCB - 796689-4
Order 'term block 4pos ang ent 5mm pcb - 796689-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98255-ND.
TERM BLOCK 5POS TOP ENT 5.08MM - 282851-5
Order 'term block 5pos top ent 5.08mm - 282851-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98101-ND.
TERM BLOCK 4POS SIDE ENT 2.54MM - 282834-4
Order 'term block 4pos side ent 2.54mm - 282834-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98335-ND.
TERM BLOCK 2POS TOP ENT 5.08MM - 282851-2
Order 'term block 2pos top ent 5.08mm - 282851-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98352-ND.
TERM BLOCK 3POS TOP ENT 5.08MM - 282851-3
Order 'term block 3pos top ent 5.08mm - 282851-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98353-ND.
TERM BLOCK 8POS TOP ENT 5.08MM - 282851-8
Order 'term block 8pos top ent 5.08mm - 282851-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98354-ND.
TERM BLOCK 4POS SIDE ENT 5.08MM - 282857-4
Order 'term block 4pos side ent 5.08mm - 282857-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98361-ND.
TERM BLOCK 4POS TOP ENTRY 5MM - 284093-4
Order 'term block 4pos top entry 5mm - 284093-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98370-ND.
TERM BLOCK 4POS SIDE ENT 3.81MM - 1776113-4
Order 'term block 4pos side ent 3.81mm - 1776113-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97978-ND.
TERM BLOCK 4POS SIDE ENT 5.08MM - 1776119-4
Order 'term block 4pos side ent 5.08mm - 1776119-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97986-ND.
TERM BLOCK 4POS TOP ENTRY 5.08MM - 1776260-4
Order 'term block 4pos top entry 5.08mm - 1776260-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98022-ND.
Send this link via E-Mail
Help With This Screen