TERM BLOCK 3POS SIDE ENT 7.62MM - 282845-3
| Digi-Key Part Number | A98095-ND |
1 10 100 500 1000 5000 |
.85000 .76500 .68000 .59500 .51000 .45900 |
Extended Price
0.85 7.65 68.00 297.50 510.00 2295.00 |
| Manufacturer Part Number | 282845-3 | |||
| Description | TERM BLOCK 3POS SIDE ENT 7.62MM | |||
| Quantity Available | 295 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 282845-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.300" (7.62mm) |
| Terminal Block Type | Wire to Board |
| Number of Positions | 3 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 17.5A |
| Voltage | 600V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
282845 3 2828453 A98095 ND A98095ND A98095 |
282845-3 Specification Sheet
TERM BLOCK 3POS SIDE ENT 7.62MM - 282845-3 (A98095-ND)
Related parts:TERM BLOCK 3POS SIDE ENT 7.62MM - 282845-3
Order 'term block 3pos side ent 7.62mm - 282845-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98095-ND.
TERM BLOCK 3POS SIDE ENT 2.54MM - 282834-3
Order 'term block 3pos side ent 2.54mm - 282834-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98334-ND.
TERM BLOCK 3POS SIDE ENT 5.08MM - 282841-3
Order 'term block 3pos side ent 5.08mm - 282841-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98343-ND.
TERM BLOCK 3POS SIDE ENT 5.08MM - 282857-3
Order 'term block 3pos side ent 5.08mm - 282857-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98360-ND.
TERM BLOCK 3POS SIDE ENT 3.81MM - 1776113-3
Order 'term block 3pos side ent 3.81mm - 1776113-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97977-ND.
TERM BLOCK 3POS SIDE ENT 5.08MM - 1776119-3
Order 'term block 3pos side ent 5.08mm - 1776119-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97985-ND.
TERM BLOCK 3POS SIDE ENT 3.5MM - 1776275-3
Order 'term block 3pos side ent 3.5mm - 1776275-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98037-ND.
TERM BLOCK 3POS SIDE ENT 10.16MM - 282843-3
Order 'term block 3pos side ent 10.16mm - 282843-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98085-ND.
TERM BLOCK 3POS SIDE ENT 7.5MM - 282844-3
Order 'term block 3pos side ent 7.5mm - 282844-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98093-ND.
TERM BLOCK 3POS SIDE ENT 3.5MM - 284391-3
Order 'term block 3pos side ent 3.5mm - 284391-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98160-ND.
TERM BLOCK 3POS SIDE ENT 3.81MM - 284392-3
Order 'term block 3pos side ent 3.81mm - 284392-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98167-ND.
TERM BLOCK 3POS SIDE ENT 9.52MM - 796739-3
Order 'term block 3pos side ent 9.52mm - 796739-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98274-ND.
TERM BLOCK 3POS SIDE ENT 6.35MM - 796740-3
Order 'term block 3pos side ent 6.35mm - 796740-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98276-ND.
TERM BLOCK 3POS ANG ENT 5MM PCB - 796689-3
Order 'term block 3pos ang ent 5mm pcb - 796689-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98252-ND.
TERM BLOCK 2POS SIDE ENT 7.62MM - 282845-2
Order 'term block 2pos side ent 7.62mm - 282845-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98347-ND.
Send this link via E-Mail
Help With This Screen