TERM BLOCK 10PS SIDE ENT 10.16MM - 1-282843-0
| Digi-Key Part Number | A98090-ND |
1 10 100 500 1000 5000 |
2.88000 2.58800 2.30000 2.01250 1.72500 1.55250 |
Extended Price
2.88 25.88 230.00 1006.25 1725.00 7762.50 |
| Manufacturer Part Number | 1-282843-0 | |||
| Description | TERM BLOCK 10PS SIDE ENT 10.16MM | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-282843-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pitch | 0.400" (10.16mm) 2/5" |
| Terminal Block Type | Wire to Board |
| Number of Positions | 10 |
| Wire Size | 12-30 AWG |
| Color | Green |
| Mounting Type | Through Hole |
| Number of Rows | 1 |
| Series | Buchanan |
| Features | Side Stacking (Interlocking) |
| Termination | Screw |
| Mating Orientation | Horizontal with Board |
| Current | 17.5A |
| Voltage | 600V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 282843 0 12828430 A98090 ND A98090ND A98090 |
1-282843-0 Specification Sheet
TERM BLOCK 10PS SIDE ENT 10.16MM - 1-282843-0 (A98090-ND)
Related parts:TERM BLOCK 10PS SIDE ENT 10.16MM - 1-282843-0
Order 'term block 10ps side ent 10.16mm - 1-282843-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98090-ND.
TERM BLOCK 10POS ANG ENT 5MM PCB - 1-796689-0
Order 'term block 10pos ang ent 5mm pcb - 1-796689-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98444-ND.
TERM BLOCK 10POS TOP ENT 5MM PC - 1-1776259-0
Order 'term block 10pos top ent 5mm pc - 1-1776259-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98018-ND.
TERM BLOCK 10POS SIDE ENT 3.81MM - 1-1776113-0
Order 'term block 10pos side ent 3.81mm - 1-1776113-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97982-ND.
TERM BLOCK 10POS SIDE ENT 3.5MM - 1-1776275-0
Order 'term block 10pos side ent 3.5mm - 1-1776275-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98042-ND.
TERM BLOCK 10POS SIDE ENT 2.54MM - 1-282834-0
Order 'term block 10pos side ent 2.54mm - 1-282834-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98074-ND.
TERM BLOCK 10POS SIDE ENT 5.08MM - 1-282841-0
Order 'term block 10pos side ent 5.08mm - 1-282841-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98083-ND.
TERM BLOCK 12PS SIDE ENT 10.16MM - 1-282843-2
Order 'term block 12ps side ent 10.16mm - 1-282843-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98091-ND.
TERM BLOCK 10POS SIDE ENT 5.08MM - 1-282857-0
Order 'term block 10pos side ent 5.08mm - 1-282857-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98111-ND.
TERM BLOCK 10POS SIDE ENT 3.5MM - 1-284391-0
Order 'term block 10pos side ent 3.5mm - 1-284391-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98164-ND.
TERM BLOCK 10POS SIDE ENT 3.81MM - 1-284392-0
Order 'term block 10pos side ent 3.81mm - 1-284392-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98171-ND.
TERM BLOCK 12POS SIDE ENT 5.08MM - 1-282841-2
Order 'term block 12pos side ent 5.08mm - 1-282841-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98346-ND.
TERM BLOCK 12POS SIDE ENT 3.81MM - 1-1776113-2
Order 'term block 12pos side ent 3.81mm - 1-1776113-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97983-ND.
TERM BLOCK 12POS SIDE ENT 3.5MM - 1-1776275-2
Order 'term block 12pos side ent 3.5mm - 1-1776275-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98043-ND.
TERM BLOCK 12POS SIDE ENT 2.54MM - 1-282834-2
Order 'term block 12pos side ent 2.54mm - 1-282834-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98075-ND.
Send this link via E-Mail
Help With This Screen